Hydraulic Blanking Plugs

Hydraulic blanking plugs provide a temporary or permanent way of covering holes in high-pressure hydraulic devices. By sealing holes you can help to prevent leaks and ensure the device operates properly. Depending on their material, hydraulic blanking plugs are resistant to corrosion, oil and most chemicals. They have a threaded shaft and a flat head with a washer.

What are hydraulic blanking plugs used for?

Hydraulic blanking plugs are used in high pressure fluid applications such as presses, pumps, cylinders, valves, relays, motors, transmissions and turbos. Any blow-off or fault is prevented with a visible hydraulic bite rings on the progressive ring. Stress is evenly distributed throughout which minimises concentration at the bite point.

How to choose the right hydraulic blanking plugs

Hydraulic systems work at high pressures, applying extreme load and vibration to fittings. When choosing the right hydraulic blanking plugs, the technical specifications should be carefully considered. These factors include maximum temperature and pressure, as well as material. Steel hydraulic blanking plugs have a high resistance to corrosion, and plastic plugs are solvent, oil, grease and chemical resistant.


...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Finish Head Hex Type Thread Length Overall Length Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature Maximum Operating Pressure
RS-stocknr. 727-749
FabrikantnummerVSTI3/8EDCF
FabrikantParker
3,03 €
Each (In a Pack of 5)
Aantal stuks
Steel Zinc Plated - 12mm 17.3mm G 3/8in +100°C -30°C 400 bar
RS-stocknr. 498-312
Fabrikantnummer6PNK4S
FabrikantParker
1,928 €
Each (In a Pack of 5)
Aantal stuks
Steel Yellow Chromated, Zinc Plated Hex Plug - - G 3/8in +120°C -40°C 380 bar
RS-stocknr. 871-2278
FabrikantnummerVSTI18x1.5EDCF
FabrikantParker
5,51 €
Each
Aantal stuks
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS-stocknr. 727-777
FabrikantnummerVSTI1EDCF
FabrikantParker
9,205 €
Each (In a Pack of 2)
Aantal stuks
Steel Zinc Plated - 16mm 22.8mm G 1in +100°C -30°C 400 bar
RS-stocknr. 914-9482
Fabrikantnummer58411
FabrikantElesa-Clayton
3,92 €
Each
Aantal stuks
Polyamide Based Technopolymer Matte - 14mm 24mm G 1-1/4in +100°C -30°C -
RS-stocknr. 871-2253
FabrikantnummerVSTI10X1EDCF
FabrikantParker
3,24 €
Each
Aantal stuks
Steel Zinc Plated Hollow Hex 8mm 12mm Metric M10 - - 400 bar
RS-stocknr. 871-2265
FabrikantnummerVSTI14x1.5EDCF
FabrikantParker
4,15 €
Each
Aantal stuks
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS-stocknr. 283-3335
Fabrikantnummer59801
FabrikantElesa-Clayton
9,48 €
Each
Aantal stuks
Aluminium Matte Anodised - 9mm 15.5mm G 3/8in +130°C -30°C -
RS-stocknr. 283-3420
Fabrikantnummer58298
FabrikantElesa-Clayton
1,424 €
Each (In a Pack of 5)
Aantal stuks
Glass Fibre Reinforced Plastic (GRP) Matte - 12mm 20mm G 3/4in +130°C -30°C -
RS-stocknr. 727-733
FabrikantnummerVSTI1/4EDCF
FabrikantParker
2,766 €
Each (In a Pack of 5)
Aantal stuks
Steel Zinc Plated - 12mm 17.3mm G 1/4in +100°C -30°C 400 bar
RS-stocknr. 283-3313
Fabrikantnummer58641
FabrikantElesa-Clayton
1,722 €
Each (In a Pack of 5)
Aantal stuks
Glass Fibre Reinforced Plastic (GRP) Matte - 13mm 22mm G 1in +130°C -30°C -
RS-stocknr. 283-3379
Fabrikantnummer58294
FabrikantElesa-Clayton
0,856 €
Each (In a Pack of 5)
Aantal stuks
Glass Fibre Reinforced Plastic (GRP) Matte - 9mm 16mm G 1/8in +130°C -30°C -
RS-stocknr. 283-3290
Fabrikantnummer58621
FabrikantElesa-Clayton
0,95 €
Each (In a Pack of 5)
Aantal stuks
Glass Fibre Reinforced Plastic (GRP) Matte - 11mm 18mm G 1/2in +130°C -30°C -
RS-stocknr. 286-6874
Fabrikantnummer58299
FabrikantElesa-Clayton
1,67 €
Each (In a Pack of 5)
Aantal stuks
Glass Fibre Reinforced Plastic (GRP) Matte - 13mm 22mm G 1in +130°C -30°C -
RS-stocknr. 871-2269
FabrikantnummerVSTI16x1.5EDCF
FabrikantParker
5,00 €
Each
Aantal stuks
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS-stocknr. 871-2262
FabrikantnummerVSTI12x1.5EDCF
FabrikantParker
4,43 €
Each
Aantal stuks
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS-stocknr. 283-3385
Fabrikantnummer58295
FabrikantElesa-Clayton
0,952 €
Each (In a Pack of 5)
Aantal stuks
Glass Fibre Reinforced Plastic (GRP) Matte - 9mm 16mm G 1/4in +130°C -30°C -
RS-stocknr. 498-334
Fabrikantnummer12PNK4S
FabrikantParker
2,978 €
Each (In a Pack of 5)
Aantal stuks
Steel Yellow Chromated, Zinc Plated - - - G 3/4in +120°C -40°C 280 bar
RS-stocknr. 914-9491
Fabrikantnummer58413
FabrikantElesa-Clayton
4,96 €
Each
Aantal stuks
Polyamide Based Technopolymer Matte Hex Plug 15mm 26mm G 1-1/2in +100°C -30°C -
RS-stocknr. 914-9508
Fabrikantnummer59725
FabrikantElesa-Clayton
10,39 €
Each
Aantal stuks
Aluminium Black Anodised - 11mm 41.5mm G 1/2in +100°C -30°C -