Hydraulic Blanking Caps

Hydraulic blanking caps are threaded, closed-ended nuts used to blank off and seal a pipe end or outlet in a hydraulic system. Also known as blanking nuts, they're designed for use in high-pressure hydraulic systems. Blanking caps provide excellent sealing capability when used in both vacuum and hydraulic systems. They're designed to ensure stress is evenly distributed.

What are hydraulic blanking caps used for?

Hydraulic blanking caps are used in plumbing and hydraulic systems in various industries such as construction, agriculture, manufacturing, processing, military systems, machine tooling, transportation, energy and many others.

Types of hydraulic blanking caps

Corrosion-resistant steel is the most common material for hydraulic blanking caps. Blanking caps or nuts are female (with the thread on the inside), while the male counterparts of these (with the thread on the outside) are called hydraulic blanking plugs. To ensure you're choosing the correct item, it’s important to check individual product specifications such as connection size (measured in fractions of an inch), thread standard and maximum operating pressure, which is measured in bars.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Maximum Operating Pressure Connection Size Thread Standard Material
RS-stocknr. 871-2215
FabrikantnummerVKAM18LCF
FabrikantParker
6,17 €
Each
Aantal stuks
- 400 bar - - Steel
RS-stocknr. 183-6298
Fabrikantnummer4FNMK4S
FabrikantParker
2,685 €
Each (In a Pack of 2)
Aantal stuks
G 1/4 450 bar 1/4in G Steel
RS-stocknr. 183-6305
Fabrikantnummer6FNMK4S
FabrikantParker
2,905 €
Each (In a Pack of 2)
Aantal stuks
G 3/8 380 bar 3/8in G Steel
RS-stocknr. 183-6327
Fabrikantnummer12FNMK4S
FabrikantParker
4,775 €
Each (In a Pack of 2)
Aantal stuks
G 3/4 240 bar 3/4in G Steel
RS-stocknr. 871-2203
FabrikantnummerVKAM12LCF
FabrikantParker
3,35 €
Each
Aantal stuks
- 400 bar - - Steel
RS-stocknr. 183-6333
Fabrikantnummer16FNMK4S
FabrikantParker
15,82 €
Each (In a Pack of 2)
Aantal stuks
G 1 210 bar 1in G Steel
RS-stocknr. 871-2206
FabrikantnummerVKAM08LCF
FabrikantParker
2,49 €
Each
Aantal stuks
- 500 bar - - Steel
RS-stocknr. 871-2219
FabrikantnummerVKAM06SCF
FabrikantParker
2,34 €
Each
Aantal stuks
- 800 bar - - Steel
RS-stocknr. 871-2196
FabrikantnummerVKAM06LCF
FabrikantParker
2,34 €
Each
Aantal stuks
- 500 bar - - Steel
RS-stocknr. 871-2209
FabrikantnummerVKAM10LCF
FabrikantParker
2,59 €
Each
Aantal stuks
- 500 bar - - Steel
RS-stocknr. 871-2237
FabrikantnummerVKAM20SCF
FabrikantParker
9,31 €
Each
Aantal stuks
- 420 bar - - Steel
RS-stocknr. 871-2212
FabrikantnummerVKAM15LCF
FabrikantParker
4,54 €
Each
Aantal stuks
- 400 bar - - Steel
RS-stocknr. 183-6311
Fabrikantnummer8FNMK4S
FabrikantParker
3,28 €
Each (In a Pack of 2)
Aantal stuks
G 1/2 310 bar 1/2in G Steel
RS-stocknr. 871-2228
FabrikantnummerVKAM08SCF
FabrikantParker
2,59 €
Each
Aantal stuks
- 800 bar - - Steel
RS-stocknr. 871-2234
FabrikantnummerVKAM16SCF
FabrikantParker
6,17 €
Each
Aantal stuks
- 630 bar - - Steel
RS-stocknr. 871-2221
FabrikantnummerVKAM10SCF
FabrikantParker
2,92 €
Each
Aantal stuks
- 800 bar - - Steel
Related Products
These Cornell-Dubilier durable steel clamps are used to ...
Description:
These Cornell-Dubilier durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.
Dust caps suitable for Amphenol 62GB chassis mounted ...
Description:
Dust caps suitable for Amphenol 62GB chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted. Suitable for chassis mounted and box-mounted receptaclesSilicone ...
Made from glass-fibre reinforced technopolymerNBR synthetic rubber sealsSolvent, ...
Description:
Made from glass-fibre reinforced technopolymerNBR synthetic rubber sealsSolvent, oil, grease, chemical resistantMaximum working temperature 130°CGraphic function symbol on plug cap.
Made from glass-fibre reinforced technopolymerNBR synthetic rubber sealsSolvent, ...
Description:
Made from glass-fibre reinforced technopolymerNBR synthetic rubber sealsSolvent, oil, grease, chemical resistantMaximum working temperature 130°CGraphic function symbol on plug cap.