Thermostatic Mixing Valves

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Body Material Maximum Working Pressure Connection Size Maximum Set Temperature Minimum Set Temperature Thread Standard or Connection Type Temperature Setting Range
RS-stocknr. 794-8476
FabrikantnummerHEAT110750
73,33 €
Each
Aantal stuks
15 mm Brass 16 bar 15mm +46°C +38°C - +38 → +46 °C
RS-stocknr. 777-0361
FabrikantnummerCA-RS/100TBA
FabrikantAltecnic
98,62 €
Each
Aantal stuks
Compression Brass 10 bar 22mm +50°C +30°C Compression +30 → +50 °C
RS-stocknr. 777-0365
FabrikantnummerCA-RS/MX5222
FabrikantAltecnic
124,93 €
Each
Aantal stuks
22 mm Compression Brass 10 bar 22mm +50°C +30°C Compression +30 → +50 °C
RS-stocknr. 178-0064
Fabrikantnummer2297601
FabrikantWatts
73,06 €
Each
Aantal stuks
3/4 in Brass 5 bar 19.05mm +60°C +30°C - +30 → +60 °C
RS-stocknr. 794-8473
FabrikantnummerHEAT110980
98,77 €
Each
Aantal stuks
15 mm Brass 16 bar 15mm +46°C +38°C - +38 → +46 °C
RS-stocknr. 794-8491
FabrikantnummerHEAT160930
182,44 €
Each
Aantal stuks
1 in BSP Cast Gun Metal 16 bar 15mm +46°C +46°C BSP +38 → +46 °C
RS-stocknr. 794-8485
FabrikantnummerHEAT160915
160,33 €
Each
Aantal stuks
1 in BSP Cast Gun Metal 16 bar 15mm +46°C +46°C BSP +38 → +46 °C
RS-stocknr. 794-8495
FabrikantnummerHEAT160935
191,98 €
Each
Aantal stuks
1 in BSP Cast Gun Metal 16 bar 22mm +46°C +46°C BSP +38 → +46 °C
RS-stocknr. 222-7392
FabrikantnummerHEAT219125
107,56 €
Each
Aantal stuks
15 mm Compression Bronze 6 bar 15 mm, 22mm +60°C +35°C Compression +35 → +60 °C
RS-stocknr. 794-8482
FabrikantnummerHEAT110785
122,12 €
Each
Aantal stuks
22 mm Brass 16 bar 22mm +46°C +38°C - +38 → +46 °C
RS-stocknr. 794-8489
FabrikantnummerHEAT160920
155,56 €
Each
Aantal stuks
1 in BSP Cast Gun Metal 16 bar 22mm +46°C +46°C BSP +38 → +46 °C