Stop Cocks

A stop cock is used to control the flow of mains water in both residential and commercial buildings. It is important to know that if you are unfortunate enough to have a burst pipe or broken tap water pouring everywhere causing damage where your stop cock is to halt the water. Generally speaking there is usually an internal and external stop cock in more homes.
External Stop cock
An external valve controls the flow from the water mains serving the street into your house. If this supply develops a leak, then the external stop cock needs shutting off to allow for repairs.
Internal Stop cock
An internal stop cock turns off the water from the supply pipe that enters your property, and can be located in various places.
The stop cock looks like a tap, but without an outlet spout. It's placed between two lengths of pipes, acting as a connector. This allows the stop cock to control the flow of water with the twist of the tap.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection 1 Connection 2 Body Material Handle Type Handle Material For Use With Operating Pressure Connection Gender 1 Connection Gender 2 Pipe Size 1 Pipe Size 2 Thread Standard or Connection Type 1 Thread Standard or Connection Type 2 Operating Temperature Range
RS-stocknr. 138-5651
Fabrikantnummer644055
FabrikantSferaco
17,00 €
Each
Aantal stuks
3/4 in BSP Female 3/4 in BSP Male Brass Butterfly Brass Water Distribution 20bar Female Male 19.05mm 19.05mm BSP BSP -10 → +120 °C
RS-stocknr. 138-5638
Fabrikantnummer1341003
FabrikantSferaco
2,97 €
Each
Aantal stuks
3/8 in BSP Male 3/8 in BSP Female Chrome Plated Brass Butterfly Brass - 10bar Male Female 9.53mm 9.53mm BSP BSP 0 → +90 °C
RS-stocknr. 138-5639
Fabrikantnummer1340003
FabrikantSferaco
2,93 €
Each
Aantal stuks
3/8 in BSP Male 3/8 in BSP Female Brush Plated Brass Butterfly Brass - 10bar Male Female 9.53mm 9.53mm BSP BSP 0 → +90 °C
RS-stocknr. 138-5634
Fabrikantnummer1325004
FabrikantSferaco
2,93 €
Each
Aantal stuks
1/2 in BSP Male 3/4 in BSP Male Brass Knob Brass - 10bar Male Male 12.7mm 12.7mm BSP BSP 0 → +90 °C