Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ’solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic.

Uses of solenoid valves:
Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.

Benefits
  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 202-3205
FabrikantnummerMN1H-2-3/4-MS
FabrikantFesto
141,58 €
Each
Aantal stuks
110/230/24 V 2 Pilot 3/4 in G 3/4in NC - 2/2 20mm Brass 10 bar -10 → 60 °C -10°C +60°C
RS-stocknr. 136-6505
FabrikantnummerVZWD-L-M22C-M-G14-40-V-1P4-8
FabrikantFesto
67,36 €
Each
Aantal stuks
24 V dc 2 Direct 1/4 in G Female 1/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 4mm Brass 8 bar -10 → +35 °C -10°C +35°C
RS-stocknr. 163-7303
FabrikantnummerVZWM-L-M22C-G38-F5-R1
FabrikantFesto
230,52 €
Each
Aantal stuks
24 V dc 2 Pilot 3/8 in G Female 3/8in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 13mm Stainless Steel 6 bar, 10 bar -10 → +60 °C -10°C +60°C
RS-stocknr. 203-9608
FabrikantnummerMN1H-2-1/4-MS
FabrikantFesto
97,04 €
Each
Aantal stuks
230/110/24 V 2 Pilot 1/4 in G 1/4in NC - 2/2 13mm Brass 10 bar -10 → 60 °C -10°C +60°C
RS-stocknr. 163-7304
FabrikantnummerVZWM-L-M22C-G34-F5-R1
FabrikantFesto
299,70 €
Each
Aantal stuks
24 V dc 2 Pilot 3/4 in G Female 3/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 25mm Stainless Steel 6 bar, 10 bar -10 → +60 °C -10°C +60°C
RS-stocknr. 202-3188
FabrikantnummerMN1H-2-1/2-MS
FabrikantFesto
97,04 €
Each
Aantal stuks
110/230/24 V 2 Pilot 1/2 in G 1/2in NC - 2/2 13mm Brass 10 bar -10 → 60 °C -10°C +60°C
RS-stocknr. 163-7300
FabrikantnummerVZWD-L-M22C-M-G14-40-V-1P4-8-R1
FabrikantFesto
113,11 €
Each
Aantal stuks
24 V dc 2 Direct 1/4 in G Female 1/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 4mm Zinc Die Cast 8 bar -10 → +35 °C -10°C +35°C
RS-stocknr. 202-3299
FabrikantnummerMN1H-2-3/8-MS
FabrikantFesto
97,04 €
Each
Aantal stuks
110/230/24 V 2 Pilot 3/8 in G 3/8in NC - 2/2 13mm Brass 10 bar -10 → 60 °C -10°C +60°C
RS-stocknr. 136-6506
FabrikantnummerVZWD-L-M22C-M-G14-60-V-1P4-4
FabrikantFesto
67,36 €
Each
Aantal stuks
24 V dc 2 Direct 1/4 in G Female 1/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 6mm Brass 4 bar -10 → +35 °C -10°C +35°C
RS-stocknr. 163-7306
FabrikantnummerVZWM-L-M22C-G14-F5-R1
FabrikantFesto
230,52 €
Each
Aantal stuks
24 V dc 2 Pilot 1/4 in G Female 1/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 13mm Stainless Steel 6 bar, 10 bar -10 → +60 °C -10°C +60°C
RS-stocknr. 203-9613
FabrikantnummerMN1H-2-1-MS
FabrikantFesto
141,58 €
Each
Aantal stuks
230/110/24 V 2 Pilot 1 in G 1in NC - 2/2 25mm Brass 10 bar -10 → 60 °C -10°C +60°C
RS-stocknr. 136-6501
FabrikantnummerVZWD-L-M22C-M-G18-10-V-1P4-50
FabrikantFesto
41,93 €
Each
Aantal stuks
24 V dc 2 Direct 1/8 in G Female 1/8in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 1mm Brass 50 bar -10 → +35 °C -10°C +35°C
RS-stocknr. 163-7302
FabrikantnummerVZWM-L-M22C-G12-F5-R1
FabrikantFesto
230,52 €
Each
Aantal stuks
24 V dc 2 Pilot 1/2 in G Female 1/2in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 13mm Stainless Steel 6 bar, 10 bar -10 → +60 °C -10°C +60°C
RS-stocknr. 163-7301
FabrikantnummerVZWD-L-M22C-M-G18-40-V-1P4-8-R1
FabrikantFesto
113,11 €
Each
Aantal stuks
24 V dc 2 Direct 1/8 in G Female 1/8in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 4mm Zinc Die Cast 8 bar -10 → +35 °C -10°C +35°C
RS-stocknr. 163-7305
FabrikantnummerVZWM-L-M22C-G1-F5-R1
FabrikantFesto
299,70 €
Each
Aantal stuks
24 V dc 2 Pilot 1 in G Female 1in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 25mm Stainless Steel 6 bar, 10 bar -10 → +60 °C -10°C +60°C
RS-stocknr. 136-6504
FabrikantnummerVZWD-L-M22C-M-G18-40-V-1P4-8
FabrikantFesto
67,36 €
Each
Aantal stuks
24 V dc 2 Direct 1/8 in G Female 1/8in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 4mm Brass 8 bar -10 → +35 °C -10°C +35°C
RS-stocknr. 163-7299
FabrikantnummerVZWD-L-M22C-M-G14-60-V-1P4-4-R1
FabrikantFesto
113,11 €
Each
Aantal stuks
24 V dc 2 Direct 1/4 in G Female 1/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 6mm Zinc Die Cast 4 bar -10 → +35 °C -10°C +35°C
RS-stocknr. 203-9597
FabrikantnummerMN1H-2-11/2-MS
FabrikantFesto
339,96 €
Each
Aantal stuks
230/110/24 V 2 Pilot 1-1/2 in G 1-1/2in NC - 2/2 40mm Brass 10 bar -10 → 60 °C -10°C +60°C
RS-stocknr. 136-6502
FabrikantnummerVZWD-L-M22C-M-G18-20-V-1P4-15
FabrikantFesto
41,93 €
Each
Aantal stuks
24 V dc 2 Direct 1/8 in G Female 1/8in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 2mm Brass 15 bar -10 → +35 °C -10°C +35°C