Process Ball Valves

Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.

What are process ball valves used for?

Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.

Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.

Types of process ball valves

Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Attachment Type Compression Fitting Size Threaded Connection Maximum Working Pressure Flow Factor Kv Body Material Ball Material Actuator Included Seal Material Thread Size Thread Standard
RS-stocknr. 531-349
Fabrikantnummer1024708
FabrikantProMinent
65,54 €
Each
Aantal stuks
Threaded 6mm 1/2 in R 12 bar - PVDF - - PTFE 1/2in R
RS-stocknr. 531-333
Fabrikantnummer1024705
FabrikantProMinent
64,83 €
Each
Aantal stuks
- 6mm - - - PVDF - - PTFE - -
RS-stocknr. 185-2701
Fabrikantnummer924680
FabrikantProMinent
61,01 €
Each
Aantal stuks
Threaded 6mm 1/2 in R - - PVC - - FPM 1/2in R
RS-stocknr. 531-400
Fabrikantnummer792011
FabrikantProMinent
157,99 €
Each
Aantal stuks
- 6mm - 16 bar - PVDF - - PTFE - -