Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.
What are process ball valves used for?
Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.
Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.
Types of process ball valves
Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.
Description:
Legionella is a bacterium that lives and proliferates
in natural and artificial aquatic environments at temperatures ranging between 5.7゚C and 55゚C and standing up to acidic and alkaline environments. New s.84 maintains certification for use with gas and adds approval ...
Description:
RS Brand Stainless Steel Screwed End Ball Valves
for the control of flow. Full port 1/4" to 4" (DN8 to DN100)W.P: 1000 WOG (PN63)W.T: -20°C to 200°CInvestment castingBlow-out proof stemLocking deviceISO 5211 Mounting padThread type: ASME B1.20.1 (NPT) DIN2999 & ...
Description:
Body Hot pressed brassEnd cap Hot pressed brassBall
Brass chrome platedSeat ring P.T.F.E.Body seal P.T.F.E.Stem BrassStem ring Viton*O-ring NBR 70Enclosure Rated Weather proof IP67Motor 24VdcMulti voltage 24Vdc, 95-240VacLimit Switches 2 x open/close SPDT, 250Vac 6A ratingAuxiliary Limit Switches 2 x ...