Pressure Reducing Valves

Pressure Reducing Valves are speciality valves designed to protect water installations against excessive pressure from the water supply. They can be used be used in the household installation and for industrial and commercial applications. They do not only regulate the pressure within installations but also reduce noise and water consumption and maintain constant liquid flow level.

Pressure Reducing Valves can be equipped with a gauge that displays current pressure level and allows to monitor a real-time situation.

How the pressure reducing valves work?
The pressure reducing valves use a globe style, spring-loaded body type and heat resistant diaphragm. The diaphragm connected to the outlet of the valve acts upon the spring. The spring holds a pre-set tension on the valve seat, installed with the pressure control and release the pressure once the desired level has been reached.

Benefits of using pressure Reducing Valves:
• Water Saving – the higher the water supply pressure means the greater water flow and water wasteful is. For domestic and commercial use the high water pressure isn’t necessary. Pressure reducing valves control the pressure flowing to all appliances and outlets for a lower, more functional water pressure.
• Energy Saving – Water heating systems work more efficiently and consume less energy to heat up to low-pressure water. Approximately, 30% of water used in households is heated and energy is required to heat it. Reducing the pressure and amount of water that flow through the system we reduce at the same time the energy that is needed to heat it up.
• Wastewater Saving – Lower pressure pumped through the water installation means less water used in the household system. It effects on financial benefits and reduces the wastewater treatment.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Minimum Outlet Pressure Maximum Outlet Pressure Body Material Maximum Flow Rate Connection Gender Connection Size Thread Standard or Connection Type Outlet Pressure Range
RS-stocknr. 431-8888
FabrikantRS PRO
52,95 €
Each
Aantal stuks
15 mm Compression 1bar 6bar Chrome Plated Brass 2L/s - 15mm Compression 1 → 6bar
RS-stocknr. 720-9361
FabrikantRS PRO
671,01 €
Each
Aantal stuks
1 in BSP Female 3.5bar 8.6bar Steel - Female 1in BSP 3.5 8.6bar
RS-stocknr. 720-9342
FabrikantRS PRO
569,10 €
Each
Aantal stuks
1/2 in BSP Female 1.4bar 4bar Steel - Female 1/2in BSP 1.4 → 4bar
RS-stocknr. 431-8894
FabrikantRS PRO
56,49 €
Each
Aantal stuks
22 mm Compression 1bar 6bar Chrome Plated Brass 2L/s - 22mm Compression 1 6bar
RS-stocknr. 761-351
FabrikantRS PRO
60,07 €
Each
Aantal stuks
3/4 in Screwed Iron Female 1bar 6bar Chrome Plated Brass 2L/s Female 3/4in Screwed Iron 1 → 6bar
RS-stocknr. 761-345
FabrikantRS PRO
54,18 €
Each
Aantal stuks
1/2 in Screwed Iron Female 1bar 6bar Chrome Plated Brass 2L/s Female 1/2in Screwed Iron 1 → 6bar