Outside Taps

Outside taps are a practical and useful valve device designed to allow easy access to water when outside. These taps are hard-wearing with a chrome, plastic or brass construction and rubber washers as they are often exposed to the elements. Outside taps are available with inch, inch and 1 inch BSP threads.


Features of an outside tap


Double check valves, or double check assemblies, prevent water which could be contaminated from being drawn back into the water supply should negative water pressure be created. They consist of two spring-loaded non-return valves.


A hose union is also known as a bib tap, bibcock or hose bib, and are used to isolate flow to an appliance i.e., dishwasher or washing machine.


Outside tap kits contain the components necessary to connect an outside tap to an inside supply pipe without cutting off the water supply. Plumbing in a kit can make the fitting of an outdoor tap easier.


Removable keys help to prevent unauthorised usage of the tap and help prevent the tap from vandalism.


Wall mounting plates or wall plate elbows connect to the outside wall and help to keep the taps secured to the wall and keep the copper pipe in place.


Water butt taps are made from plastic and have a simple design which is easy to fit and extremely durable.


Applications


Garden taps are often found on the side of houses and other outbuildings. By using an outside tap connector you can connect a hose to a garden tap which enables the watering of plants in a garden or allotment. They are also found on static caravans.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hose Inner Diameter Threaded Connection Body Material Maximum Working Pressure Check Valve Thread Size Thread Standard
RS-stocknr. 486-192
FabrikantRS PRO
10,70 €
Each
Aantal stuks
12mm 1/2 in BSP Brass 21 bar - 1/2in BSP
RS-stocknr. 486-198
FabrikantRS PRO
18,32 €
Each
Aantal stuks
12mm 3/4 in BSP Brass 21 bar - 3/4in BSP
RS-stocknr. 784-5728
FabrikantRS PRO
9,94 €
Each
Aantal stuks
- 1/2 in BSPP, 3/4 in BSPP Brass 16 bar - 1/2 in, 3/4 in BSPP
RS-stocknr. 486-283
FabrikantRS PRO
24,09 €
Each
Aantal stuks
15mm 1 in BSP Brass 21 bar - 1in BSP
RS-stocknr. 486-154
FabrikantRS PRO
11,48 €
Each
Aantal stuks
10mm 3/8 in BSP Brass 21 bar - 3/8in BSP
RS-stocknr. 138-5653
Fabrikantnummer1345045
FabrikantSferaco
7,43 €
Each
Aantal stuks
3/4in 1/2 in BSP Brass 10 bar - 1/2in BSP
RS-stocknr. 138-5654
Fabrikantnummer682045
FabrikantSferaco
10,39 €
Each
Aantal stuks
3/4in 1/2 in BSP Brush Plated Brass 16 bar - 1/2in BSP
RS-stocknr. 261-1832
Fabrikantnummer508117
FabrikantPegler Yorkshire
39,10 €
Each
Aantal stuks
- 1/2 in G Brass 10 bar Yes 1/2in G
RS-stocknr. 211-0452
FabrikantnummerHTAP 217 009
21,97 €
Each
Aantal stuks
- 1/2 in BSP, 3/4 in BSP Brass 16 bar Yes 1/2 in, 3/4 in BSP
RS-stocknr. 138-5655
Fabrikantnummer696045
FabrikantSferaco
7,34 €
Each
Aantal stuks
3/4in 1/2 in BSP Nickel Plated Brass 16 bar - 1/2in BSP
Related Products
The Pegler Yorkshire thermoplastic mixer bar shower is ...
Description:
The Pegler Yorkshire thermoplastic mixer bar shower is chrome plated, dual valve control with dimensions of 150mm centre x 280mm wide. The mixer ports are supplied with 3/4 BSP threads. The mixer is provided with an outlet at the base. ...
Chromium plated brass bodies to BS1224.,Crosstop operating handles ...
Description:
Chromium plated brass bodies to BS1224.,Crosstop operating handles with clear identification of hot and cold.,The durable crosstop offers an easy turn operation and the metal back nut and anti-rotation washer ensure a positive attachment.,Water Research Council approved (WRC). 1/2 in. ...
For use with the self-closing lever operated flow ...
Description:
For use with the self-closing lever operated flow controlTubular plastic flow straightenerInterchangeable anti-splash aerator supplied loose in box for use at pressures above 1 barFlow rate with aerator is 13.6 l/min (at 1 bar), 30.4 l/min (at 5 bar)1/2 in ...
Chromium plated brass bodies to BS1224.,Crosstop operating handles ...
Description:
Chromium plated brass bodies to BS1224.,Crosstop operating handles with clear identification of hot and cold.,The durable crosstop offers an easy turn operation and the metal back nut and anti-rotation washer ensure a positive attachment.,Water Research Council approved (WRC). Manufactured to ...