Motorised & Actuated Valves

Motorised valves are used to control water flow from the boiler to heating and hot water circuits, and is operated electrically.


Types of motorised valves:

A motorised valve can be a 2 port valve or a 3 port valve.
•2-port - The valve has 2 pipe connections (ports) and permits or blocks flow between the ports depending on whether it is actuated or not. Flow is permitted when the valve is actuated and blocked in its resting state.


•3-port - The valve has 3 pipe connections, in a T formation. The centre leg of the T is the inlet and the two short arms are the outlets, usually referred to as ports A and B. Actuation controls whether the flow from the inlet passes to the A or B port. In the resting state flow is to the B port (usually the hot water circuit).




Actuated valves

Actuated valves are the mechanism for opening and closing the valve, an actuator requires a control signal and a source of energy. Actuators may be only to open and close the valve, or may allow intermediate positioning; some valve actuators include switches or other ways to remotely indicate the position of the valve.

Valves and Actuators are two completely separate components; however, they do work together to accomplish a common task.

...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compatible Pipe Size Number of Ports Maximum Working Pressure Supply Voltage Body Material
RS-stocknr. 799-8777
FabrikantRS PRO
272,85 €
Each
Aantal stuks
1/2in 3 1000 psi - Stainless Steel
RS-stocknr. 812-5236
FabrikantRS PRO
14,30 €
Each
Aantal stuks
1/2in 2 40 bar - Brass
RS-stocknr. 805-6054
FabrikantRS PRO
99,89 €
Each
Aantal stuks
1/4 in, 1/8 in 3 100 psi - Extruded Aluminium Alloy
RS-stocknr. 799-8834
FabrikantRS PRO
425,34 €
Each
Aantal stuks
1/2in 3 1000 psi 24 V ac/dc, 110 V, 220 V Stainless Steel
RS-stocknr. 799-8768
FabrikantRS PRO
305,14 €
Each
Aantal stuks
1in 3 1000 psi - Stainless Steel
RS-stocknr. 805-6051
FabrikantRS PRO
74,26 €
Each
Aantal stuks
1/4 in, 1/8 in 2 100 psi - Extruded Aluminium Alloy
RS-stocknr. 805-6036
FabrikantRS PRO
45,17 €
Each
Aantal stuks
1/8in 5 10 bar - Extruded Aluminium Alloy
RS-stocknr. 805-6042
FabrikantRS PRO
79,10 €
Each
Aantal stuks
1/4 in, 1/8 in 5 100 psi - Extruded Aluminium Alloy
RS-stocknr. 799-8831
FabrikantRS PRO
341,16 €
Each
Aantal stuks
3in - - - Nitrile Liner
RS-stocknr. 799-8806
FabrikantRS PRO
271,28 €
Each
Aantal stuks
2-1/2in - - - Nitrile Liner
RS-stocknr. 760-5719
FabrikantRS PRO
419,04 €
Each
Aantal stuks
- - 1000 psi - -
RS-stocknr. 799-8812
FabrikantRS PRO
267,76 €
Each
Aantal stuks
2in - - - EPDM Liner
RS-stocknr. 812-5233
FabrikantRS PRO
28,41 €
Each
Aantal stuks
1in 1 40 bar - Brass
RS-stocknr. 799-8793
FabrikantRS PRO
208,31 €
Each
Aantal stuks
2in - - - Nitrile Liner
RS-stocknr. 799-8800
FabrikantRS PRO
285,82 €
Each
Aantal stuks
3in - - - EPDM Liner
RS-stocknr. 812-5242
FabrikantRS PRO
52,62 €
Each
Aantal stuks
1-1/4in 2 40 bar - Brass
RS-stocknr. 799-8780
FabrikantRS PRO
338,26 €
Each
Aantal stuks
1in 3 1000 psi - Stainless Steel
RS-stocknr. 805-6058
FabrikantRS PRO
110,60 €
Each
Aantal stuks
1/4 in, 1/8 in 2 100 psi - Extruded Aluminium Alloy
RS-stocknr. 812-5249
FabrikantRS PRO
112,43 €
Each
Aantal stuks
2in 2 40 bar - Brass
RS-stocknr. 805-6045
FabrikantRS PRO
68,20 €
Each
Aantal stuks
1/4 in, 1/8 in 5 10 bar - Extruded Aluminium Alloy