Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow in, for example, plumbing systems. They get their name from the metal ball inside the device, which has a hole through the middle.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting it off completely. The handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status.

Types of manual ball valves

When choosing manual ball valves, pay attention to the way in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets.

Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, plastic and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from plastic.


...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Attachment Type Threaded Connection Body Material Compression Fitting Size Thread Size Safe for Use With Maximum Working Pressure Connection Size mm Handle Colour Ball Material Connection Size inch Thread Standard Handle Material Type
RS-stocknr. 756-6869
Fabrikantnummer0492 04 13
FabrikantLegris
192,40 €
1 Box of 10
Box(es)
Threaded 1/4 in BSPP Nickel Plated Brass - 1/4in - 174 psi - - - - - - -
RS-stocknr. 439-329
Fabrikantnummer0402 07 13
FabrikantLegris
23,77 €
Each
Aantal stuks
Threaded 1/4 in BSPP Brass - 1/4in Water 40 bar 8mm - - 1/4in - - 2 Way
RS-stocknr. 282-6501
Fabrikantnummer0432 07 13
FabrikantLegris
57,59 €
Each
Aantal stuks
Threaded 1/4 in G Brass - 1/4in Water 40 bar 8mm - - 1/4in - - 2 Way
RS-stocknr. 231-5124
Fabrikantnummer6402 10 17
FabrikantLegris
43,59 €
Each
Aantal stuks
Threaded 3/8 in G Brass - 3/8in Water 40 bar 10mm - - 3/8in - - 2 Way
RS-stocknr. 439-363
Fabrikantnummer4812 10 13
FabrikantLegris
58,38 €
Each
Aantal stuks
Threaded 1/4 in BSPP Stainless Steel - 1/4in Water 140 bar 10mm - - 1/4in - - 2 Way
RS-stocknr. 231-5146
Fabrikantnummer6402 13 21
FabrikantLegris
45,59 €
Each
Aantal stuks
Threaded 1/2 in G Brass - 1/2in Water 40 bar 15mm - - 1/2in - - 2 Way
RS-stocknr. 231-5118
Fabrikantnummer6402 07 13
FabrikantLegris
35,84 €
Each
Aantal stuks
Threaded 1/4 in G Brass - 1/4in Water 40 bar 8mm - - 1/4in - - 2 Way
RS-stocknr. 283-0178
Fabrikantnummer0432 13 21
FabrikantLegris
65,38 €
Each
Aantal stuks
Threaded 1/2 in G Brass - 1/2in Water 40 bar 15mm - - 1/2in - - 2 Way
RS-stocknr. 439-379
Fabrikantnummer4812 15 21
FabrikantLegris
76,45 €
Each
Aantal stuks
Threaded 1/2 in BSPP Stainless Steel - 1/2in Water 140 bar 15mm - - 1/2in - - 2 Way
RS-stocknr. 231-5152
Fabrikantnummer6402 20 27
FabrikantLegris
77,94 €
Each
Aantal stuks
Threaded 3/4 in G Brass - 3/4in Water 40 bar 20mm - - 3/4in - - 2 Way
RS-stocknr. 283-0184
Fabrikantnummer0432 20 27
FabrikantLegris
85,31 €
Each
Aantal stuks
Threaded 3/4 in G Brass - 3/4in Water 40 bar 20mm - - 3/4in - - 2 Way
RS-stocknr. 283-0140
Fabrikantnummer0438 12 21
FabrikantLegris
83,15 €
Each
Aantal stuks
Threaded 1/2 in G Brass - 1/2in Water 20 bar 15mm - - 1/2in - - 3 Way
RS-stocknr. 231-5168
Fabrikantnummer6402 23 34
FabrikantLegris
106,79 €
Each
Aantal stuks
Threaded 1 in G Brass - 1in Water 40 bar 25mm - - 1in - - 2 Way
RS-stocknr. 283-0162
Fabrikantnummer0432 10 17
FabrikantLegris
60,01 €
Each
Aantal stuks
Threaded 3/8 in G Brass - 3/8in Water 40 bar 10mm - - 3/8in - - 2 Way
Nieuw
RS-stocknr. 215-0290
Fabrikantnummer4902 20 27
FabrikantLegris
8,33 €
Each (In a Pack of 10)
Aantal stuks
Threaded 3/4 in BSP Nickel Plated Brass 24.5mm 3/4in - - - - - - - - Appliance Valve
Nieuw
RS-stocknr. 215-0276
Fabrikantnummer4810 08 13
FabrikantLegris
50,01 €
Each (In a Pack of 10)
Aantal stuks
Threaded 1/4 in BSP Stainless Steel 11.8mm 1/4in - - - - - - - - Appliance Valve
Nieuw
RS-stocknr. 215-0277
Fabrikantnummer4810 10 17
FabrikantLegris
52,43 €
Each (In a Pack of 5)
Aantal stuks
Threaded 3/8 in BSP Stainless Steel 15.25mm 3/8in - - - - - - - - Appliance Valve
Nieuw
RS-stocknr. 215-0125
Fabrikantnummer0469 10 17
FabrikantLegris
35,49 €
Each (In a Pack of 5)
Aantal stuks
Threaded 3/8 in BSP Nickel Plated Brass 15.25mm 3/8in - - - - - - - - Appliance Valve
Nieuw
RS-stocknr. 215-0110
Fabrikantnummer0401 04 10
FabrikantLegris
23,05 €
Each (In a Pack of 5)
Aantal stuks
Threaded - Nickel Plated Brass 8.8mm 1/8in - - - - - - - - Appliance Valve
Nieuw
RS-stocknr. 215-0291
Fabrikantnummer4902 25 34
FabrikantLegris
12,07 €
Each (In a Pack of 10)
Aantal stuks
Threaded 1 in BSP Nickel Plated Brass 30.75mm 1in - - - - - - - - Appliance Valve