Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow in, for example, plumbing systems. They get their name from the metal ball inside the device, which has a hole through the middle.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting it off completely. The handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status.

Types of manual ball valves

When choosing manual ball valves, pay attention to the way in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets.

Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, plastic and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from plastic.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Attachment Type Threaded Connection Body Material Compression Fitting Size Thread Size Safe for Use With Maximum Working Pressure Connection Size mm Handle Colour Ball Material Connection Size inch Thread Standard Handle Material Type
RS-stocknr. 797-271
Fabrikantnummer523008
FabrikantPegler Yorkshire
12,98 €
Each
Aantal stuks
Compression - Brass 22mm - Water 16 bar 22mm - - 7/8in - - 2 Way
RS-stocknr. 261-1797
Fabrikantnummer524008
FabrikantPegler Yorkshire
6,25 €
Each
Aantal stuks
Compression 3/4 in BSPP Brass 15mm 3/4in Water 16 bar 15mm - - 1/2in - - Isolating Valve
RS-stocknr. 797-287
Fabrikantnummer521007
FabrikantPegler Yorkshire
6,67 €
Each
Aantal stuks
Compression 1/2 in BSP Brass 15mm 1/2in Water 16 bar 15mm - - 1/2in - - 2 Way