Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow in, for example, plumbing systems. They get their name from the metal ball inside the device, which has a hole through the middle.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting it off completely. The handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status.

Types of manual ball valves

When choosing manual ball valves, pay attention to the way in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets.

Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, plastic and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from plastic.


...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Attachment Type Threaded Connection Body Material Compression Fitting Size Thread Size Safe for Use With Maximum Working Pressure Connection Size mm Handle Colour Ball Material Connection Size inch Thread Standard Handle Material Type
RS-stocknr. 457-8838
Fabrikantnummer509005
FabrikantSferaco
10,01 €
Each
Aantal stuks
Threaded 3/4 in BSPP Brass - 3/4in Water 40 bar 20mm - - 3/4in - - 2 Way
RS-stocknr. 457-8816
Fabrikantnummer509003
FabrikantSferaco
6,91 €
Each
Aantal stuks
Threaded 3/8 in BSPP Brass - 3/8in Water 40 bar 10mm - - 3/8in - - 2 Way
RS-stocknr. 458-4546
Fabrikantnummer509002
FabrikantSferaco
6,48 €
Each
Aantal stuks
Threaded 1/4 in BSPP Brass - 1/4in Water 40 bar 8mm - - 1/4in - - 2 Way
RS-stocknr. 457-8822
Fabrikantnummer509004
FabrikantSferaco
6,92 €
Each
Aantal stuks
Threaded 1/2 in BSPP Brass - 1/2in Water 40 bar 15mm - - 1/2in - - 2 Way
RS-stocknr. 457-8866
Fabrikantnummer509008
FabrikantSferaco
34,67 €
Each
Aantal stuks
Threaded 1-1/2 in BSP Brass - 1-1/2in Water 40 bar - Red Chrome Plated Brass - BSP Steel -
RS-stocknr. 457-8872
Fabrikantnummer509009
FabrikantSferaco
61,18 €
Each
Aantal stuks
Threaded 2 in BSP Brass - 2in Water 20 bar - Red Chrome Plated Brass - BSP Steel -
RS-stocknr. 138-5640
Fabrikantnummer679003
FabrikantSferaco
4,78 €
Each
Aantal stuks
Threaded 3/8 in BSPP Chrome Plated Brass - 3/8in Water 10 bar 9.25mm - - 3/8in - - Straight Ball Valve
RS-stocknr. 138-5647
Fabrikantnummer566004
FabrikantSferaco
8,24 €
Each
Aantal stuks
Threaded 1/2 in BSPP Brass - 1/2in Water 40 bar 12.7mm - - 1/2in - - Ball Valve
RS-stocknr. 138-5641
Fabrikantnummer685045
FabrikantSferaco
4,75 €
Each
Aantal stuks
Threaded 1/2 in BSPP, 3/4 in BSPP Chrome Plated Brass - 1/2 in, 3/4 in Water 10 bar 12.7 mm, 19.6 mm - - 1/2 in, 3/4 in - - Angle Ball Valve
RS-stocknr. 457-8850
Fabrikantnummer509007
FabrikantSferaco
26,27 €
Each
Aantal stuks
Threaded 1-1/4 in BSP Brass - 1-1/4in Water 30 bar - Red Chrome Plated Brass - BSP Steel -
RS-stocknr. 138-5649
Fabrikantnummer571006
FabrikantSferaco
18,76 €
Each
Aantal stuks
Threaded 1 in BSPP Brass - 1in Water 40 bar 25.4mm - - 1in - - Ball Valve
RS-stocknr. 138-5652
Fabrikantnummer641055
FabrikantSferaco
14,99 €
Each
Aantal stuks
Threaded 3/4 in BSPP Brass - 3/4in Water 20 bar 19.6mm - - 3/4in - - Ball Valve
RS-stocknr. 138-5646
Fabrikantnummer566005
FabrikantSferaco
11,48 €
Each
Aantal stuks
Threaded 3/4 in BSPP Brass - 3/4in Water 40 bar 19.6mm - - 3/4in - - Ball Valve
RS-stocknr. 138-5637
Fabrikantnummer689003
FabrikantSferaco
4,52 €
Each
Aantal stuks
Threaded 3/8 in BSPP Chrome Plated Brass - 3/8in Water 10 bar 9.25mm - - 3/8in - - Angle Ball Valve
RS-stocknr. 138-5644
Fabrikantnummer571005
FabrikantSferaco
11,02 €
Each
Aantal stuks
Threaded 3/4 in BSPP Brass - 3/4in Water 40 bar 19.6mm - - 3/4in - - Ball Valve
RS-stocknr. 138-5650
Fabrikantnummer642055
FabrikantSferaco
15,17 €
Each
Aantal stuks
Threaded 3/4 in BSPP Brass - 3/4in Water 20 bar 19.6mm - - 3/4in - - Ball Valve
RS-stocknr. 457-8844
Fabrikantnummer509006
FabrikantSferaco
16,02 €
Each
Aantal stuks
Threaded 1 in BSPP Brass - 1in Water 40 bar 25mm - - 1in - - 2 Way
RS-stocknr. 138-5648
Fabrikantnummer570004
FabrikantSferaco
8,04 €
Each
Aantal stuks
Threaded 1/2 in BSPP Brass - 1/2in Water 40 bar 12.7mm - - 1/2in - - Ball Valve
RS-stocknr. 138-5645
Fabrikantnummer571004
FabrikantSferaco
8,04 €
Each
Aantal stuks
Threaded 1/2 in BSPP Brass - 1/2in Water 40 bar 12.7mm - - 1/2in - - Ball Valve