Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow in, for example, plumbing systems. They get their name from the metal ball inside the device, which has a hole through the middle.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting it off completely. The handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status.

Types of manual ball valves

When choosing manual ball valves, pay attention to the way in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets.

Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, plastic and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from plastic.


...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Attachment Type Threaded Connection Body Material Compression Fitting Size Thread Size Safe for Use With Maximum Working Pressure Connection Size mm Handle Colour Ball Material Connection Size inch Thread Standard Handle Material Type
RS-stocknr. 196-9693
Fabrikantnummer199127002
FabrikantGeorg Fischer
1.326,74 €
Each
Aantal stuks
Solvent Cement Socket - Stainless Steel 10mm No Thread - - - - - - - - Universal Ball Valve Kit
RS-stocknr. 196-9694
Fabrikantnummer199127003
FabrikantGeorg Fischer
1.340,48 €
Each
Aantal stuks
Solvent Cement Socket - Stainless Steel 15mm No Thread - - - - - - - - Universal Ball Valve Kit
RS-stocknr. 196-9703
Fabrikantnummer199127047
FabrikantGeorg Fischer
1.537,88 €
Each
Aantal stuks
Solvent Cement Socket - Stainless Steel 40mm M8 - - - - - - - - Universal Ball Valve Kit
RS-stocknr. 196-9695
Fabrikantnummer199127004
FabrikantGeorg Fischer
1.363,42 €
Each
Aantal stuks
Solvent Cement Socket - Stainless Steel 20mm No Thread - - - - - - - - Universal Ball Valve Kit
RS-stocknr. 196-9700
Fabrikantnummer199127044
FabrikantGeorg Fischer
1.363,42 €
Each
Aantal stuks
Solvent Cement Socket - Stainless Steel 20mm M6 - - - - - - - - Universal Ball Valve Kit
RS-stocknr. 192-0584
Fabrikantnummer169546242
FabrikantGeorg Fischer
85,29 €
Each
Aantal stuks
Solvent Cement Socket - ABS 1/2in - Food, Water 16 bar 15mm - - 1/2in - - 2 Way
RS-stocknr. 192-0576
Fabrikantnummer161546241
FabrikantGeorg Fischer
78,57 €
Each
Aantal stuks
Solvent Cement Socket - PVC-U 3/8in - Food, Water 16 bar 10mm - - 3/8in - - 2 Way
RS-stocknr. 196-9704
Fabrikantnummer199127402
FabrikantGeorg Fischer
1.326,74 €
Each
Aantal stuks
Solvent Cement Socket - Stainless Steel 10mm 3/8in - - - - - - - - Universal Ball Valve Kit
RS-stocknr. 196-9702
Fabrikantnummer199127046
FabrikantGeorg Fischer
1.450,68 €
Each
Aantal stuks
Solvent Cement Socket - Stainless Steel 32mm M8 - - - - - - - - Universal Ball Valve Kit
RS-stocknr. 192-0571
Fabrikantnummer161546063
FabrikantGeorg Fischer
90,97 €
Each
Aantal stuks
Solvent Cement Socket - PVC-U 3/4in - Food, Water 16 bar 20mm - - 3/4in - - 2 Way
RS-stocknr. 192-0586
Fabrikantnummer169546244
FabrikantGeorg Fischer
111,95 €
Each
Aantal stuks
Solvent Cement Socket - ABS 1in - Food, Water 16 bar 25mm - - 1in - - 2 Way
RS-stocknr. 192-0580
Fabrikantnummer161546245
FabrikantGeorg Fischer
144,42 €
Each
Aantal stuks
Solvent Cement Socket - PVC-U 1 1/4in - Food, Water 16 bar 32mm - - 1 1/4in - - 2 Way
RS-stocknr. 192-0582
Fabrikantnummer161546247
FabrikantGeorg Fischer
222,63 €
Each
Aantal stuks
Solvent Cement Socket - PVC-U 2in - Food, Water 16 bar 50mm - - 2in - - 2 Way
RS-stocknr. 192-0574
Fabrikantnummer161546065
FabrikantGeorg Fischer
141,12 €
Each
Aantal stuks
Solvent Cement Socket - PVC-U 1 1/4in - Food, Water 16 bar 32mm - - 1 1/4in - - 2 Way
RS-stocknr. 192-0572
Fabrikantnummer161546064
FabrikantGeorg Fischer
115,74 €
Each
Aantal stuks
Solvent Cement Socket - PVC-U 1in - Food, Water 16 bar 25mm - - 1in - - 2 Way
RS-stocknr. 192-0577
Fabrikantnummer161546242
FabrikantGeorg Fischer
73,91 €
Each
Aantal stuks
Solvent Cement Socket - PVC-U 1/2in - Food, Water 16 bar 15mm - - 1/2in - - 2 Way
RS-stocknr. 196-9689
Fabrikantnummer161546067
FabrikantGeorg Fischer
763,45 €
Each
Aantal stuks
Solvent Cement Socket - Stainless Steel 50mm No Thread - - - - - - - - Universal Ball Valve Kit
RS-stocknr. 192-0581
Fabrikantnummer161546246
FabrikantGeorg Fischer
179,79 €
Each
Aantal stuks
Solvent Cement Socket - PVC-U 1 1/2in - Food, Water 16 bar 40mm - - 1 1/2in - - 2 Way
RS-stocknr. 196-9701
Fabrikantnummer199127045
FabrikantGeorg Fischer
1.404,72 €
Each
Aantal stuks
Solvent Cement Socket - Stainless Steel 25mm M6 - - - - - - - - Universal Ball Valve Kit
RS-stocknr. 192-0585
Fabrikantnummer169546243
FabrikantGeorg Fischer
98,95 €
Each
Aantal stuks
Solvent Cement Socket - ABS 3/4in - Food, Water 16 bar 20mm - - 3/4in - - 2 Way