Globe Valves

A globe valve is used for isolation and throttling flow control.
This is achieved by moving the disc against the flow stream rather than across it.
The flow pattern through a globe valve involves changes in direction, resulting in greater resistance to flow, causing high pressure drop.
The globe valve is an excellent valve to use for on-off service, also highly suited for frequent cycling and control of fluids anywhere in amount or volume between the open and closed positions

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Body Material Connection Gender Thread Size Thread Standard Maximum Working Pressure
RS-stocknr. 499-2559
FabrikantRS PRO
59,42 €
Each
Aantal stuks
1/2 in BSP Stainless Steel Female 1/2in BSP 32 bar
RS-stocknr. 499-2616
FabrikantRS PRO
141,47 €
Each
Aantal stuks
2 in BSP Stainless Steel Female 2in BSP 32 bar
RS-stocknr. 499-2565
FabrikantRS PRO
68,12 €
Each
Aantal stuks
3/4 in BSP Stainless Steel Female 3/4in BSP 32 bar
RS-stocknr. 499-2593
FabrikantRS PRO
116,35 €
Each
Aantal stuks
1-1/4 in BSP Stainless Steel Female 1-1/4in BSP 32 bar
RS-stocknr. 499-2032
FabrikantRS PRO
59,33 €
Each
Aantal stuks
3/8 in BSP Stainless Steel Female 3/8in BSP 32 bar
RS-stocknr. 499-2571
FabrikantRS PRO
64,49 €
Each
Aantal stuks
1 in BSP Stainless Steel Female 1in BSP 32 bar
RS-stocknr. 499-2600
FabrikantRS PRO
96,58 €
Each
Aantal stuks
1-1/2 in BSP Stainless Steel Female 1-1/2in BSP 32 bar