Gate Valves

A gate valve is designed to fully open and close once installed into pipelines as isolating valves. Operation of a gate valve is performed doing an either clockwise to close or clockwise to open rotating motion of the stems. When operated, the gate moves up or downward on threaded part of the stem.TypesGate valves are divided into two types: parallel and wedge shaped.
  • Parallel gate valve use a flat gate between two parallel seats
  • Wedge shaped valve use two inclined seats and slightly mismatched inclined gate, allowing a tight shut off.
Uses of Gate ValvesGate valves are widely used for all types of applications and are suitable for both above ground and underground installation. Underground installations are paramount to choose the right type of valve to avoid high replacement costs.Gate valves can be used for a vast number of industrial applications including the oil and gas industry, pharmaceuticals, manufacturing, automotive and marine. Gate valves can be used in demanding environments such as high temperature and high-pressure environments. They are often seen in:
  • Power plants
  • Water treatment
  • Mining and
  • Offshore applications.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Maximum Working Pressure Handle Height from Center Body Material Disc Material Connection Size Thread Standard or Connection Type
RS-stocknr. 261-0306
Fabrikantnummer203008
FabrikantLegris
20,53 €
Each
Aantal stuks
3/4 in BSPT 20 bar 95mm Brass - 3/4in BSPT Female
RS-stocknr. 261-0334
Fabrikantnummer203010
FabrikantLegris
45,17 €
Each
Aantal stuks
1-1/4 in BSPT 20 bar 125mm Brass - 1-1/4in BSPT Female
RS-stocknr. 261-0299
Fabrikantnummer203007
FabrikantLegris
18,22 €
Each
Aantal stuks
1/2 in BSPT 20 bar 85mm Brass - 1/2in BSPT Female
RS-stocknr. 261-0340
Fabrikantnummer203011
FabrikantLegris
68,34 €
Each
Aantal stuks
1-1/2 in BSPT 20 bar 145mm Brass - 1-1/2in BSPT Female
RS-stocknr. 261-0328
Fabrikantnummer203009
FabrikantLegris
33,26 €
Each
Aantal stuks
1 in BSPT 20 bar 110mm Brass - 1in BSPT Female