Gate Valves

A gate valve is designed to fully open and close once installed into pipelines as isolating valves. Operation of a gate valve is performed doing an either clockwise to close or clockwise to open rotating motion of the stems. When operated, the gate moves up or downward on threaded part of the stem.

Types
Gate valves are divided into two types: parallel and wedge shaped.

  • Parallel gate valve use a flat gate between two parallel seats
  • Wedge shaped valve use two inclined seats and slightly mismatched inclined gate, allowing a tight shut off.

Uses of Gate Valves
Gate valves are widely used for all types of applications and are suitable for both above ground and underground installation. Underground installations are paramount to choose the right type of valve to avoid high replacement costs.
Gate valves can be used for a vast number of industrial applications including the oil and gas industry, pharmaceuticals, manufacturing, automotive and marine. Gate valves can be used in demanding environments such as high temperature and high-pressure environments. They are often seen in:

  • Power plants
  • Water treatment
  • Mining and
  • Offshore applications.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Maximum Working Pressure Handle Height from Center Body Material Disc Material Connection Size Thread Standard or Connection Type
RS-stocknr. 510-3867
FabrikantRS PRO
87,38 €
Each
Aantal stuks
2 in BSPT 20 bar 170mm Bronze - 2in BSPT Female
RS-stocknr. 511-5078
FabrikantRS PRO
42,84 €
Each
Aantal stuks
1-1/4 in BSPT 20 bar 125mm Bronze - 1-1/4in BSPT Female
RS-stocknr. 784-5724
FabrikantRS PRO
10,47 €
Each
Aantal stuks
22 mm Compression 16 bar 90mm Brass Mild Steel 22mm Compression
RS-stocknr. 510-3823
FabrikantRS PRO
69,07 €
Each
Aantal stuks
1-1/2 in BSPT 20 bar 145mm Bronze - 1-1/2in BSPT Female
RS-stocknr. 284-2569
FabrikantRS PRO
87,80 €
Each
Aantal stuks
1 in BSPT 20 bar 116mm Bronze Bronze 1in BSPT Female
RS-stocknr. 284-2553
FabrikantRS PRO
69,32 €
Each
Aantal stuks
3/4 in BSPT 20 bar 98mm Bronze Bronze 3/4in BSPT Female
RS-stocknr. 510-3845
FabrikantRS PRO
39,13 €
Each
Aantal stuks
1 in BSPT 20 bar 110mm Bronze - 1in BSPT Female
RS-stocknr. 784-5721
FabrikantRS PRO
7,57 €
Each
Aantal stuks
15 mm Compression 16 bar 80mm Brass Mild Steel 15mm Compression
RS-stocknr. 510-3851
FabrikantRS PRO
21,56 €
Each
Aantal stuks
1/2 in BSPT 20 bar 85mm Bronze - 1/2in BSPT Female
RS-stocknr. 282-0806
FabrikantRS PRO
46,36 €
Each
Aantal stuks
1/2 in BSPT 20 bar 73mm Bronze Bronze 1/2in BSPT Female
RS-stocknr. 282-0799
FabrikantRS PRO
47,71 €
Each
Aantal stuks
1/2 in BSPT 20 bar 78mm Bronze Bronze 1/2in BSPT Female