Chemical Tanks

Chemical tanks are used to safely store and meter chemicals or similar type hazardous liquids.
How do they work?
Typical designs for chemical tanks include an opening in the top of the tank that can be secured by a cap or similar style device. You can then pour your chemical into the top and safely store it by securing the cap.
Features and benefits:
• Easy installation
• Screw on lids available for secure and safe storage
• Available sizes such as 35, 60 or 100+ litres
• Flat sides for easy storage
• Different colours available
• Environmentally friendly
Where might I use one?
• Pharmaceutical industries
• Food or drinks industries

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Volume Capacity Dimensions Compatible Drive Type Material Depth Height
RS-stocknr. 121-8608
Fabrikantnummer1001490
FabrikantProMinent
327,82 €
Each
Aantal stuks
100L 760 x 500mm Manual/Electric PE 500mm 760mm
RS-stocknr. 121-8609
Fabrikantnummer791999
FabrikantProMinent
272,48 €
Each
Aantal stuks
60L 590 x 410m Manual/Electric PE 410mm 590mm
RS-stocknr. 531-337
Fabrikantnummer791994
FabrikantProMinent
174,37 €
Each
Aantal stuks
60L 590 x 410mm Manual/Electric PE 410mm 590mm
RS-stocknr. 121-8610
Fabrikantnummer1001322
FabrikantProMinent
364,69 €
Each
Aantal stuks
100L 760 x 500mm Manual/Electric PE 500mm 760mm
RS-stocknr. 121-8613
Fabrikantnummer1010881
FabrikantProMinent
237,73 €
Each
Aantal stuks
100L 802 (Dia.) x 320mm - - 802 (Dia.)mm 320mm
RS-stocknr. 121-8611
Fabrikantnummer1010879
FabrikantProMinent
155,75 €
Each
Aantal stuks
35L 565 (Dia.) x 220mm - - - 220mm
RS-stocknr. 121-8616
Fabrikantnummer1010887
FabrikantProMinent
260,22 €
Each
Aantal stuks
100L 802 (Dia.) x 320mm - - 802 (Dia.)mm 320mm
RS-stocknr. 121-8614
Fabrikantnummer1010885
FabrikantProMinent
172,06 €
Each
Aantal stuks
35L 565 (Dia.) x 220mm - - 565 (Dia.)mm 220mm
RS-stocknr. 121-8615
Fabrikantnummer1010886
FabrikantProMinent
204,90 €
Each
Aantal stuks
60L 680 (Dia.) x 270mm - - 680 (Dia.)mm 270mm