Butterfly Valves

A butterfly valve regulates or halts the flow of a fluid using a rotating disk. The disk is positioned in the centre of the pipe and a rod extends through the disk on out of the value to a handle. Rotating the handle turns the disk to open and close the valve. As the disk is always present, it will cause a pressure drop due to friction on the disk.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Size Body Material Disc Material Handle Material Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Pressure Rating
RS-stocknr. 265-3729
FabrikantRS PRO
164,26 €
Each
Aantal stuks
1in Stainless Steel EPDM Glass Fibre Reinforced Nylon +120°C -10°C -10 → +120 °C 0.9 → 10bar
RS-stocknr. 265-3735
FabrikantRS PRO
156,04 €
Each
Aantal stuks
1-1/2in Stainless Steel EPDM Glass Fibre Reinforced Nylon +120°C -10°C -10 → +120 °C 0.9 → 10bar
RS-stocknr. 265-3741
FabrikantRS PRO
168,94 €
Each
Aantal stuks
2in Stainless Steel EPDM Glass Fibre Reinforced Nylon +120°C -10°C -10 → +120 °C 0.9 → 10bar
RS-stocknr. 265-3763
FabrikantRS PRO
217,87 €
Each
Aantal stuks
3in Stainless Steel EPDM Glass Fibre Reinforced Nylon +120°C -10°C -10 → +120 °C 0.9 → 10bar