Omschrijving | Prijs | Female Connection | Male Connection | Body Material | Height | Maximum Working Pressure | Female Thread Size | Male Thread Size | Thread Standard | |
---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
246-3318
FabrikantRS PRO
|
19,15 €
Each
Aantal stuks
|
- | - | Brass | - | 6 bar | - | - | - | |
RS-stocknr.
365-6842
Fabrikantnummer175200
FabrikantSpirax Sarco
|
361,03 €
Each
Aantal stuks
|
- | 1/2 in BSP, 1/4 in BSP | Copper Alloy | 155mm | 10 bar | - | 1/2 in, 1/4 in | BSP | |
RS-stocknr.
365-6836
Fabrikantnummer175100
FabrikantSpirax Sarco
|
313,57 €
Each
Aantal stuks
|
- | 1/2 in BSP, 1/4 in BSP | Copper Alloy | 155mm | 10 bar | - | 1/2 in, 1/4 in | BSP | |
RS-stocknr.
365-6820
Fabrikantnummer170400
FabrikantSpirax Sarco
|
252,76 €
Each
Aantal stuks
|
1/2 in BSPP | 1/4 in BSP | Copper Alloy | 105mm | 10 bar | 1/2in | 1/4in | BSP | |
RS-stocknr.
794-8347
FabrikantnummerAVEN100005
FabrikantReliance Water Controls
|
8,95 €
Each
Aantal stuks
|
- | 1/2 in BSP | Brass | 70mm | 10 bar | - | 1/2in | BSP | |
RS-stocknr.
365-7075
Fabrikantnummer1232600
FabrikantSpirax Sarco
|
209,72 €
Each
Aantal stuks
|
1/2 in BSPP | - | Brass | 62mm | 13 bar | 1/2in | - | BSPP | |
RS-stocknr.
799-8904
Fabrikantnummer345063
FabrikantValsteam ADCA
|
106,09 €
Each
Aantal stuks
|
1/2 in, 1/8 in | - | Stainless Steel | 52mm | 21 bar | 1/2 in, 1/8 in | - | - | |
RS-stocknr.
178-0090
Fabrikantnummer22L0250110
FabrikantWatts
|
6,56 €
Each
Aantal stuks
|
- | 3/8 in BSP | Brass | - | 8 bar | - | 3/8in | - | |
RS-stocknr.
799-8907
FabrikantnummerAE16SS12
FabrikantValsteam ADCA
|
194,00 €
Each
Aantal stuks
|
1/2 in | - | Stainless Steel | 152mm | 14 bar | 1/2in | - | - | |
RS-stocknr.
794-8338
FabrikantnummerAVEN100001
FabrikantReliance Water Controls
|
8,95 €
Each
Aantal stuks
|
- | 3/8 in BSP | Brass | 70mm | 10 bar | - | 3/8in | BSP |