Washroom Water Heaters

Washroom water heaters typically come in two varieties: storage water heaters and tankless water heaters. Storage water heaters store and repeatedly heat water within a tank, while tankless water heaters instantly heat water as it flows through the device, and do not retain any water internally except for what is in the heat exchanger coil. They are typically used to provide heated water for sinks and shower heads.

How do washroom water heaters work?

With traditional storage water heaters, once the water stored inside the tank has been heated, it may be streamed until it is depleted, at which point the new supply of water must be heated. Washroom water heaters tend to have a smaller tank than a typical boiler.

Tankless water heaters are typically installed near their point of use. Unlike storage water heaters, these devices offer a plentiful continuous flow of hot water and potential energy savings thanks to their greater efficiency.

Types of washroom water heaters

Certain models of washroom water heaters are intended to be installed in specific locations, such as under sinks. Many, but not all, feature a component for temperature control such as a knob.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Water Capacity Power Rating Supply Voltage Connection Maximum Working Pressure Thread Size Thread Standard Maximum Operating Temperature Product Depth Product Height Type
RS-stocknr. 875-0267
Fabrikantnummer43679901
FabrikantRedring
172,06 €
Each
Aantal stuks
- 3kW - - 7 bar - - - 83.5mm 228.5mm -
RS-stocknr. 875-0264
Fabrikantnummer43678901
FabrikantRedring
91,75 €
Each
Aantal stuks
- 3kW - - 7 bar - - - 83.5mm 228.5mm -
RS-stocknr. 273-090
Fabrikantnummer45-793201
FabrikantRedring
236,62 €
Each
Aantal stuks
- 9.5kW 240 V 3/8 in BSP 10 bar 3/8in BSP - - - -
RS-stocknr. 124-1514
Fabrikantnummer47789301
FabrikantRedring
207,23 €
Each
Aantal stuks
10L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 254mm 360mm Unvented Water Storage Heater
RS-stocknr. 282-6365
FabrikantnummerRP12 Powerstream
FabrikantRedring
258,13 €
Each
Aantal stuks
- 12kW 240 V 3/8 in BSP - 3/8in BSP - - - -
RS-stocknr. 124-1512
Fabrikantnummer47789101
FabrikantRedring
415,81 €
Each
Aantal stuks
10L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 254mm 360mm Unvented Water Storage Heater
RS-stocknr. 124-3835
Fabrikantnummer45673201
FabrikantRedring
150,11 €
Each
Aantal stuks
- 9.5kW - - 10 bar - - - 84mm 160mm Unvented Water Storage Heater
RS-stocknr. 124-3838
Fabrikantnummer47789501
FabrikantRedring
134,59 €
Each
Aantal stuks
10L 2kW - 1/2 in G 6 bar 1/2in G +70°C 250mm 410mm Unvented Water Storage Heater
RS-stocknr. 124-3836
Fabrikantnummer45673202
FabrikantRedring
154,37 €
Each
Aantal stuks
- 10.8kW - - 10 bar - - - 84mm 160mm Unvented Water Storage Heater
RS-stocknr. 124-3839
Fabrikantnummer47789601
FabrikantRedring
145,14 €
Each
Aantal stuks
15L 2kW - 1/2 in G 6 bar 1/2in G +70°C 310mm 410mm Unvented Water Storage Heater
RS-stocknr. 124-1515
Fabrikantnummer47789401
FabrikantRedring
276,75 €
Each
Aantal stuks
15L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 300mm 360mm Unvented Water Storage Heater
RS-stocknr. 124-3837
Fabrikantnummer22679301
FabrikantRedring
96,65 €
Each
Aantal stuks
6L 1.5kW - 1/2 in BSP Male 8 bar - BSP - 255mm 270mm -
RS-stocknr. 124-1513
Fabrikantnummer47789201
FabrikantRedring
479,82 €
Each
Aantal stuks
15L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 300mm 360mm Unvented Water Storage Heater
Related Products
Hot water is an essential part of everyday ...
Description:
Hot water is an essential part of everyday life and to have a precise temperature control and delivery on demand can be crucial. This RS Pro 2 1/4 inches BSP immersion heater Aqualoy variant is best suited for more aggressive ...
RS Pro explosion proof aquarium heaters are used ...
Description:
RS Pro explosion proof aquarium heaters are used for heating water in domestic fish tanks and industrial small water tanks to maintain temperatures between 20-34deg C.The water heaters are made from explosion proof glass for added protection and are supplied ...