Scale Inhibitors

What is a Scale Inhibitor?
A scale inhibitor is a chemical or mechanical treatment that is injected or in fluid flow systems to prevent the precipitation and aggregation of slightly insoluble compound formation on the walls of the systems.
Why use a scale inhibitor?
Scale inhibitors are used to slow down and/or prevent scaling in water systems by improving the flow rate.
Types of mechanisms
Electrolytic - The safe release of microscopic quantities of zinc has a long lasting effect in promoting the transformation of hard scale particles into numerous tiny needle shaped crystals. The altered hard crystals are flushed out through the water system.
Magnetic - The creation of a magnetic field promotes the transformation of hard scale particles into numerous tiny needle shaped crystals. The altered hard crystals are flushed out through the water system.
Polyphosphate - Dosing pipework with a proportional amount of polyphosphate creates a reaction with the dissolved minerals in water that cause limescale. Keeping these minerals in suspension while water is heated, actively prevents the building-up of hard scale on pipework and other metal surfaces. 100% food grade polyphosphate treatment is safe for use with drinking water and other foodstuffs.
Electronic - A low level electrical current and micro processor technology generates a variable electrical field. When water is heated, hard scale particles are attracted to the dissolved calcium present in water. Hard scale is prevented from clinging to metal and is flushed out through the water system.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Scale Prevention Mechanism Connection Maximum Flow Rate Maximum Working Pressure Connection Size Thread Standard or Connection Type
RS-stocknr. 897-7021
FabrikantRS PRO
767,73 €
Each
Aantal stuks
- 3/4 in MNPT 22L/min 8.6 bar 19.05mm MNPT
RS-stocknr. 897-7040
FabrikantRS PRO
554,70 €
Each
Aantal stuks
Magnetic 42 mm Compression 1.08L/s 12 bar 42mm Compression
RS-stocknr. 894-6941
FabrikantRS PRO
16,99 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 894-6951
FabrikantRS PRO
191,08 €
Each
Aantal stuks
Polyphosphate 15 30L/min 7 bar 2 x 15mm Compression
RS-stocknr. 894-6960
FabrikantRS PRO
56,08 €
Each
Aantal stuks
- - 30L/min - - -
RS-stocknr. 897-7012
FabrikantRS PRO
668,80 €
Each
Aantal stuks
- 1/2 in MNPT 12L/min 8.6 bar 12.7mm MNPT
RS-stocknr. 738-2693
FabrikantRS PRO
89,56 €
Each
Aantal stuks
Electrolytic - 3L/s - - -
RS-stocknr. 738-2719
FabrikantRS PRO
30,41 €
Each
Aantal stuks
Magnetic 15 mm Compression 1.08L/s - 15mm Compression
RS-stocknr. 897-7034
FabrikantRS PRO
161,05 €
Each
Aantal stuks
Magnetic 22 mm Compression 1.08L/s 12 bar 22mm Compression
RS-stocknr. 738-2738
FabrikantRS PRO
57,68 €
Each
Aantal stuks
Electrolytic, Magnetic 22 mm Push-Fit 1.08L/s - 22mm Push Fit
RS-stocknr. 738-2734
FabrikantRS PRO
63,55 €
Each
Aantal stuks
Electrolytic, Magnetic 22 mm Compression 1.08L/s 12 bar 22mm Compression