Threaded Steel & Stainless Steel Pipes

What does it do?
Steel pipe is safe, durable and hard wearing. With the addition of some coatings, it can extend the life of the steel pipework by preventing the build-up of rust. Steel pipe can be formed into various shapes, bends and curves. With the addition of steel connections, joints and fittings pipework can be utilised in almost any industrial set-up. Steel and stainless steel pipes are primarily used in applications that require the safe delivery of gases or liquids under pressure. Galvanised tube can also be used for handrail systems in schools, factories and public buildings.
Applications
Most industries must transport liquids, gas or air under pressure. Some of the most common applications are;
• Galvanised tube -Hand and guide rail systems
• Transportation of water and waste underground
• Boiler and condenser tubes-steam
• High-pressure applications
• Chemical processing
Types
• Steel
• Stainless Steel
Finish
• Galvanised
• Oxidised
Thread
BSPT (British standard pipe thread) sometimes denoted with the letter R

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Finish Nominal Outer Diameter Wall Thickness Length Connection Thread Size Thread Standard
RS-stocknr. 190-838
FabrikantRS PRO
77,90 €
Each
Aantal stuks
Stainless Steel Stainless Steel 21mm 0.48mm 2m 1/2 in BSPT 1/2in BSPT
RS-stocknr. 183-7904
FabrikantRS PRO
99,04 €
Each
Aantal stuks
Stainless Steel - 13.15mm - 2m 1/4 in BSPT 1/4in BSPT
RS-stocknr. 698-837
FabrikantRS PRO
32,542 €
Each (In a Pack of 5)
Aantal stuks
Steel Galvanised 26.6mm 2.6mm 3.23m - 20mm BS21
RS-stocknr. 203-2908
FabrikantRS PRO
19,00 €
Each (In a Pack of 5)
Aantal stuks
Steel Black Oxide 3/8in - 3.23m - - BS21
RS-stocknr. 698-843
FabrikantRS PRO
38,402 €
Each (In a Pack of 5)
Aantal stuks
Steel Galvanised 33.4mm 3.2mm 3.23m - 25mm BS21
RS-stocknr. 698-821
FabrikantRS PRO
29,382 €
Each (In a Pack of 5)
Aantal stuks
Steel Galvanised 21.1mm 2.6mm 3.23m - 15mm BS21
RS-stocknr. 183-7910
FabrikantRS PRO
132,66 €
Each
Aantal stuks
Stainless Steel - 16.6mm - 2m 3/8 in BSPT 3/8in BSPT
RS-stocknr. 796-638
FabrikantRS PRO
47,813 €
Each (In a Pack of 3)
Aantal stuks
Steel Galvanised 42.1mm 3.2mm 3.23m - 32mm BS21
RS-stocknr. 190-844
FabrikantRS PRO
89,60 €
Each
Aantal stuks
Stainless Steel Galvanised 26.4mm 2.87mm 2m 3/4 in BSPT 3/4in BSPT
RS-stocknr. 495-1687
FabrikantRS PRO
28,576 €
Each (In a Pack of 5)
Aantal stuks
Steel Red Oxide 3/4in - 3.23m - - BS21
RS-stocknr. 212-8813
FabrikantRS PRO
265,68 €
Each
Aantal stuks
Stainless Steel Galvanised 59.6mm 3.91mm 2m 2 in BSPT 2in BSPT
RS-stocknr. 796-650
FabrikantRS PRO
84,457 €
Each (In a Pack of 3)
Aantal stuks
Steel Galvanised 59.8mm 3.6mm 3.23m - 50mm BS21
RS-stocknr. 495-1671
FabrikantRS PRO
23,332 €
Each (In a Pack of 5)
Aantal stuks
Steel Red Oxide 21.1mm 2.6mm 3.23m - 15mm BS21
RS-stocknr. 212-8807
FabrikantRS PRO
139,38 €
Each
Aantal stuks
Stainless Steel - 47.8mm - 2m 1-1/2 in BSPT 1-1/2in BSPT
RS-stocknr. 495-1693
FabrikantRS PRO
36,46 €
Each (In a Pack of 5)
Aantal stuks
Steel Black Oxide 33.4mm 3.2mm 3.23m - 25mm BS21
RS-stocknr. 190-850
FabrikantRS PRO
129,42 €
Each
Aantal stuks
Stainless Steel - 33.24mm - 2m 1 in BSPT 1in BSPT
RS-stocknr. 796-644
FabrikantRS PRO
59,56 €
Each (In a Pack of 3)
Aantal stuks
Steel Galvanised 48mm 3.2mm 3.23m - 40mm BS21