PVC Pipes & Plastic Pipes

PVC pipes are non-toxic and are most commonly used for plumbing and drainage. They’ve fast become the replacement material for lead and metal piping, such as threaded steel, copper and aluminium pipes. PVC has many benefits over traditional metal pipework. Its strength and durability along with low cost and easy installation has made it the go to material for use in water based plumbing jobs. The smooth surface of PVC pipe results in an efficient flow rate and reduces pumping costs and energy use. PVC is easy to machine, cut and connect allowing close tolerances to be achieved with either push fit or threaded compression style fittings and can be used with PVC cement for added strength. When used with leak-free PVC fittings water loss is eliminated.


What is the Difference between PVC and PVC-U Pipe?


PVC stands for Polyvinyl Chloride and is a type of plastic that includes plasticisers that make it softer and more flexible. PVC-U stands for Unplasticised Polyvinyl Chloride which does not contain plasticiser making it more rigid and durable than standard PVC.


Benefits of PVC Pipe


PVC pipe is flexible, durable and resistant to sunlight, oxidation, corrosion and various chemicals.


Applications


PVC pipe is ideal for use in pipework applications involved in conveying non-potable water in irrigation systems, plumbing systems and pool circulation systems.


Benefits of PVC-U Pipe


PVC-U pipe is rigid and less flexible than PVC pipe and, as a result, more durable. This pipe has a high resistance to chemicals and corrosion and is both fire resistant and recyclable. PVC-U pipe can be used at temperature ranges of 0°C to 60°C at a wide range of operating pressures and has excellent thermal and insulating properties. Some PVC-U pipe is WRAS (Water Regulations Advisory Scheme) approved.


PVC-U Pipe Applications


PVC-U pipe, due to its strength and high resistance to chemicals and corrosion, is often used in plumbing, drainage and sewage applications. The high chemical resistance of this pipe means that it is ideal for the safe transportation of acids, alkalis and chemical concentrates without the risk of corrosion and environmental pollution.


Types of Pipe


PVC and PVC-U pipe is available in a range of lengths, wall thicknesses and diameters to suit a wide range of applications. A full range of
...

Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Wall Thickness Outer Diameter Material
RS-stocknr. 212-3903
Fabrikantnummer20014B137
FabrikantGeorg Fischer
7,933 €
Each (In a Pack of 3)
Aantal stuks
2m 2.1mm 21.2mm PVC-U
RS-stocknr. 212-3896
Fabrikantnummer20014B136
FabrikantGeorg Fischer
6,593 €
Each (In a Pack of 3)
Aantal stuks
2m 1.9mm 17mm PVC-U
RS-stocknr. 287-4493
Fabrikantnummer20014B148
FabrikantGeorg Fischer
19,573 €
Each (In a Pack of 3)
Aantal stuks
2m 3.0mm 40mm PVC-U
RS-stocknr. 281-4104
Fabrikantnummer15BPEX-25C
FabrikantJG Speedfit
71,22 €
Each
Aantal stuks
25m - 15mm PE
RS-stocknr. 287-4465
Fabrikantnummer20014B145
FabrikantGeorg Fischer
7,707 €
Each (In a Pack of 3)
Aantal stuks
2m 1.5mm 20mm PVC-U
RS-stocknr. 265-3094
Fabrikantnummer20014B143
FabrikantGeorg Fischer
87,56 €
Each
Aantal stuks
2m 6.6mm 3in PVC-U
RS-stocknr. 437-4917
Fabrikantnummer20014B155
FabrikantGeorg Fischer
5,438 €
Each (In a Pack of 9)
Aantal stuks
2m 1.5mm 20mm PVC-U
RS-stocknr. 287-4500
Fabrikantnummer20014B149
FabrikantGeorg Fischer
29,977 €
Each (In a Pack of 3)
Aantal stuks
2m 3.7mm 50mm PVC-U
RS-stocknr. 437-4872
Fabrikantnummer20014B151
FabrikantGeorg Fischer
4,767 €
Each (In a Pack of 9)
Aantal stuks
2m 1.9mm 17mm PVC-U
RS-stocknr. 450-2106
Fabrikantnummer700648274
FabrikantGeorg Fischer
5,123 €
Each (In a Pack of 3)
Aantal stuks
2m 1.8mm 16mm PVC
RS-stocknr. 437-4973
Fabrikantnummer20014B169
FabrikantGeorg Fischer
16,783 €
Each (In a Pack of 9)
Aantal stuks
2m 2.6mm 26.6mm ABS
RS-stocknr. 287-4487
Fabrikantnummer20014B147
FabrikantGeorg Fischer
13,893 €
Each (In a Pack of 3)
Aantal stuks
2m 2.4mm 32mm PVC-U
RS-stocknr. 265-3397
Fabrikantnummer20014B165
FabrikantGeorg Fischer
127,45 €
Each
Aantal stuks
2m 8.3mm 89.1mm ABS
RS-stocknr. 437-4923
Fabrikantnummer20014B156
FabrikantGeorg Fischer
9,493 €
Each (In a Pack of 9)
Aantal stuks
2m 1.9mm 25mm PVC-U
RS-stocknr. 340-6574
FabrikantnummerPA-RM1512-3M-20B
FabrikantJG Speedfit
9,356 €
Each (In a Pack of 5)
Aantal stuks
3m 1.5mm 15mm Nylon
RS-stocknr. 756-501
Fabrikantnummer15BPEX-20X2L
FabrikantJG Speedfit
1,366 €
Each (In a Pack of 5)
Aantal stuks
2m - 15mm PE
RS-stocknr. 212-3953
Fabrikantnummer20014B142
FabrikantGeorg Fischer
37,467 €
Each (In a Pack of 3)
Aantal stuks
2m 4.5mm 60mm PVC-U
RS-stocknr. 437-4939
Fabrikantnummer20014B157
FabrikantGeorg Fischer
10,493 €
Each (In a Pack of 9)
Aantal stuks
2m 2.4mm 32mm PVC-U
RS-stocknr. 437-4945
Fabrikantnummer20014B167
FabrikantGeorg Fischer
8,899 €
Each (In a Pack of 9)
Aantal stuks
2m 1.8mm 17.3mm ABS
RS-stocknr. 437-4951
Fabrikantnummer20014B168
FabrikantGeorg Fischer
10,491 €
Each (In a Pack of 9)
Aantal stuks
2m 2mm 21.3mm ABS