Hose Reels

What is a Hose Reel?
A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorry’s, trucks and trailers, anywhere you wish.
What to consider when buying a hose reel.
The size and capacity of the hose reel.
The diameter and length of the hose pipe to be stored.
The water pressure that the hose reel manages.
Material the hose reel is made from.
Do I want to operate the hose reel manually or with automatic hose feed and retraction?
Where and how do I want to store the hose reel?
How do I protect my hose and hose reel?
Types of Hose Reel.
Manual – can be permanently fixed or mobile/portable.
A simple way to store a garden hose is normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or wheeled away to store safely.
Hose Reel Carts – same as mobile/portable hose reels.
A Hose reel cart is normally horizontally designed with a flat shape and often includes added storage for easy and quick connection to the water source.
Spring Loaded hose reel.
Spring loaded hose reels allow you to retract and reel in the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.
Air Hose Reels.
Air hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to retract via a spring loaded system.
Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.

...
Lees meer Lees minder

Filters

21 - 39 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inlet Connection Hose Inner Diameter Hose Included Reel Diameter Hose Length Maximum Working Pressure Inlet Connection Size Inlet Thread Standard Mounting Retraction Operation
Nieuw
RS-stocknr. 189-1699
FabrikantnummerC199112022
FabrikantCEJN
370,70 €
Each
Aantal stuks
1/4 in BSPT 8mm Yes - 10m 16 bar 1/4in BSPT Wall Mounting -
Nieuw
RS-stocknr. 189-1701
FabrikantnummerC199112120
FabrikantCEJN
430,20 €
Each
Aantal stuks
1/4 in BSPT 8mm Yes - 17m 16 bar 1/4in BSPT Wall Mounting -
RS-stocknr. 911-9459
FabrikantRS PRO
169,59 €
Each
Aantal stuks
- 12mm Yes 517mm - 10 - - Wall Mounting Automatic
Nieuw
RS-stocknr. 189-1697
FabrikantnummerC199112230
FabrikantCEJN
470,10 €
Each
Aantal stuks
1/4 in BSPT 9.5mm Yes - 14m 16 bar 1/4in BSPT Wall Mounting -
RS-stocknr. 175-7226
FabrikantnummerDRF 1015N
FabrikantPREVOST
268,07 €
Each
Aantal stuks
3/8 in G 10mm Yes 14mm 15m 12 bar G-3/8 BSP Wall Mounting Spring Return
RS-stocknr. 843-5120
FabrikantnummerTBR-4
FabrikantSMC
30,98 €
Each
Aantal stuks
- 12mm - - - - - - - Manual
Nieuw
RS-stocknr. 189-1704
FabrikantnummerC199112182
FabrikantCEJN
430,50 €
Each
Aantal stuks
- 8mm Yes - 17m 16 bar 1/4in - Wall Mounting -
RS-stocknr. 135-8851
FabrikantnummerDRF 0812N
FabrikantPREVOST
229,18 €
Each
Aantal stuks
- 8mm Yes - 12m 12 bar G-1/4 BSP Wall Mounting Spring Return
Nieuw
RS-stocknr. 189-1698
FabrikantnummerC199112082
FabrikantCEJN
371,00 €
Each
Aantal stuks
- 8mm Yes - 10m 16 bar 1/4in - Wall Mounting -
RS-stocknr. 873-8860
FabrikantRS PRO
147,89 €
Each
Aantal stuks
- 10mm Yes - 20m 200 psi 3/8in BSPT Free Standing Manual
Nieuw
RS-stocknr. 189-1696
FabrikantnummerC199112140
FabrikantCEJN
504,30 €
Each
Aantal stuks
- 11mm Yes - 12m 12 bar 1/2in BSPT Wall Mounting -
RS-stocknr. 911-9456
FabrikantRS PRO
144,52 €
Each
Aantal stuks
- 12mm Yes 494mm 20m 10 - - Wall Mounting Automatic
RS-stocknr. 175-7225
FabrikantnummerDMO PIV2
FabrikantPREVOST
45,54 €
Each
Aantal stuks
- - No - - - - - - -
RS-stocknr. 540-9575
FabrikantnummerAW1020
FabrikantRealcare
258,88 €
Each
Aantal stuks
3/8 in G 10mm Yes 490mm - 16 bar 3/8in BSPT Wall Mounting Automatic
RS-stocknr. 800-6756
FabrikantRS PRO
417,57 €
Each
Aantal stuks
- 12mm No - 61m 210 bar 1/2in - - -
RS-stocknr. 911-9453
FabrikantRS PRO
1.010,13 €
Each
Aantal stuks
- 12mm Yes - - 400 bar 1/2in - Wall Mounting Automatic
RS-stocknr. 175-7224
FabrikantnummerDMO 1020N
FabrikantPREVOST
600,30 €
Each
Aantal stuks
3/8 in G 10mm Yes 17mm 20m 12 bar G-3/8 BSP Wall Mounting Spring Return
RS-stocknr. 175-7223
FabrikantnummerDMO 1015N
FabrikantPREVOST
567,18 €
Each
Aantal stuks
3/8 in G 10mm Yes 17mm 15m 12 bar G-3/8 BSP Wall Mounting Spring Return
RS-stocknr. 175-7222
FabrikantnummerDMO 0810N
FabrikantPREVOST
503,01 €
Each
Aantal stuks
3/8 in G 8mm Yes 14mm 10m 12 bar G-3/8 BSP Wall Mounting Spring Return
Related Products
EPDM Rubber hose for use in hot water ...
Description:
EPDM Rubber hose for use in hot water and cooling applications. RS Pro rubber hose is resistant to ozone, heat, weather and hot oil spray. It has a high tensile textile reinforcing layer and is SAEJ20R3 compliant. Easy to install ...
DRFB compressed air hoses for use with portable ...
Description:
DRFB compressed air hoses for use with portable pneumatic tools, blowers and cleaners. DRFB reels are fitted with a braked return spring which ensures smooth and progressive return of the hose to the reel for optimised safety and convenience. The ...
The CEJN Safety Reel is a durable reel ...
Description:
The CEJN Safety Reel is a durable reel that provides excellent performance thanks to its full-flow patented design that, unlike most reels, does not restrict flow. This provides maximum power to the customer’s tools, saving them both energy and time. ...
The CEJN Safety Reel is a durable reel ...
Description:
The CEJN Safety Reel is a durable reel that provides excellent performance thanks to its full-flow patented design that, unlike most reels, does not restrict flow. This provides maximum power to the customer’s tools, saving them both energy and time. ...