Hose Reels

What is a Hose Reel?
A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorry’s, trucks and trailers, anywhere you wish.
What to consider when buying a hose reel.
The size and capacity of the hose reel.
The diameter and length of the hose pipe to be stored.
The water pressure that the hose reel manages.
Material the hose reel is made from.
Do I want to operate the hose reel manually or with automatic hose feed and retraction?
Where and how do I want to store the hose reel?
How do I protect my hose and hose reel?
Types of Hose Reel.
Manual – can be permanently fixed or mobile/portable.
A simple way to store a garden hose is normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or wheeled away to store safely.
Hose Reel Carts – same as mobile/portable hose reels.
A Hose reel cart is normally horizontally designed with a flat shape and often includes added storage for easy and quick connection to the water source.
Spring Loaded hose reel.
Spring loaded hose reels allow you to retract and reel in the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.
Air Hose Reels.
Air hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to retract via a spring loaded system.
Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.

...
Lees meer Lees minder

Filters

1 - 20 van 119 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inlet Connection Hose Inner Diameter Hose Included Reel Diameter Hose Length Maximum Working Pressure Inlet Connection Size Inlet Thread Standard Mounting Retraction Operation
RS-stocknr. 495-2078
FabrikantRS PRO
307,06 €
Each
Aantal stuks
1/2 in G 12mm Yes 490mm 18m 16 bar 1/2in BSPT Wall Mounting Spring Return
RS-stocknr. 911-9443
FabrikantRS PRO
93,97 €
Each
Aantal stuks
1/4 in BSPT 8mm Yes 277mm - 10 - BSPT Wall Mounting Automatic
RS-stocknr. 495-2084
FabrikantRS PRO
343,11 €
Each
Aantal stuks
1/2 in G 12mm Yes 490mm 15m 16 bar 1/2in BSPT Wall Mounting Automatic
RS-stocknr. 189-1699
FabrikantnummerC199112022
FabrikantCEJN
381,82 €
Each
Aantal stuks
1/4 in BSPT 8mm Yes - 10m 16 bar 1/4in BSPT Wall Mounting -
RS-stocknr. 189-1700
FabrikantnummerC199112020
FabrikantCEJN
315,80 €
Each
Aantal stuks
1/4 in BSPT 8mm Yes - 7m 16 bar 1/4in BSPT Wall Mounting -
RS-stocknr. 189-1701
FabrikantnummerC199112120
FabrikantCEJN
443,11 €
Each
Aantal stuks
1/4 in BSPT 8mm Yes - 17m 16 bar 1/4in BSPT Wall Mounting -
RS-stocknr. 800-6750
FabrikantRS PRO
540,96 €
Each
Aantal stuks
- 19mm No - 53m 210 bar 3/4in - - Manual
Nieuw
RS-stocknr. 219-4441
FabrikantnummerDRFB 0812IS
FabrikantPREVOST
296,97 €
Each
Aantal stuks
- 8 ? 12mm Yes - 12m 12 bar - - Wall Mounting -
RS-stocknr. 175-7224
FabrikantnummerDMO 1020N
FabrikantPREVOST
618,31 €
Each
Aantal stuks
3/8 in G 10mm Yes 17mm 20m 12 bar G-3/8 BSP Wall Mounting Spring Return
Nieuw
RS-stocknr. 219-4399
FabrikantnummerDLO 1920LS
FabrikantPREVOST
1.616,18 €
Each
Aantal stuks
- 19 ? 28mm Yes - 20m 10 bar - - Wall Mounting -
RS-stocknr. 189-1702
FabrikantnummerC199112130
FabrikantCEJN
453,20 €
Each
Aantal stuks
1/4 in BSPT 9.5mm Yes - 14m 16 bar 1/4in BSPT Wall Mounting -
Nieuw
RS-stocknr. 219-4442
FabrikantnummerDRFB 0815CS
FabrikantPREVOST
327,14 €
Each
Aantal stuks
- 8 ? 12mm Yes - 15m 12 bar - - Wall Mounting -
RS-stocknr. 135-8856
FabrikantnummerDRFB 1012N
FabrikantPREVOST
325,53 €
Each
Aantal stuks
3/8 in G 10mm Yes - 12m 12 bar G-3/8 BSP Wall Mounting Spring Return
Nieuw
RS-stocknr. 219-4395
FabrikantnummerDLO 1625IS
FabrikantPREVOST
1.715,13 €
Each
Aantal stuks
- 16 ? 23mm Yes - 25m 16 bar - - Wall Mounting -
Nieuw
RS-stocknr. 219-4400
FabrikantnummerDLO PIV
FabrikantPREVOST
187,39 €
Each
Aantal stuks
- - Yes - - - - - Wall Mounting -
Nieuw
RS-stocknr. 219-4381
FabrikantnummerDGO 1025IS
FabrikantPREVOST
803,69 €
Each
Aantal stuks
- 10 ? 17mm Yes - 25m 12 bar - - Wall Mounting -
Nieuw
RS-stocknr. 219-4409
FabrikantnummerDMO 0815IS
FabrikantPREVOST
603,10 €
Each
Aantal stuks
- 8 x 14mm Yes - 15m 12 bar - - Wall Mounting -
RS-stocknr. 189-1703
FabrikantnummerC199112150
FabrikantCEJN
526,43 €
Each
Aantal stuks
- 13mm Yes - 10m 12 bar 1/2in BSPT Wall Mounting -
RS-stocknr. 175-7225
FabrikantnummerDMO PIV2
FabrikantPREVOST
46,91 €
Each
Aantal stuks
- - No - - - - - - -
Nieuw
RS-stocknr. 219-4451
FabrikantnummerDSF 0805IS
FabrikantPREVOST
208,40 €
Each
Aantal stuks
- 8x11mm Yes - 5m 12 bar - - Wall Mounting -