Hose Protectors

Hose protectors are materials or devices that are used to protect hoses or their connectors from damage. Using hose protectors can prevent costly down time and replacements due to hose failure.

Popular Types:
• Hose wrap: Hose wrap is a spiral piece of plastic that fits the diameter and length of your hose. It is sometimes called ’spiral wrap’ or ’plastic wrap’. It is easy to install, and you do not always need to remove the hose to install it. Hose wrap can be bought in longer lengths up to 20 metres, but it is possible to purchase smaller lengths that have already been cut down to size.
• Hose connection protectors: These are within the region of 10 centimetres long and specifically protect the hose and clamp connection from damage.

What do hose protectors do?
Hose protectors defend against abrasion, vibration, rubbing and many are shock resistant. Some options help to reinforce hoses by making them more crush resistant. Some hose wraps also offer protection against oil, acid and solvents, UV Rays and other contaminants in the atmosphere. While many hose wraps are black, some are brightly coloured to help prevent tripping.

Despite the added durability, hose protectors still enable full flexibility of the hose, and do not impact its functionality in any way.


What are hose protectors used for?
- Hydraulic hoses
- Industrial hoses
- Pneumatic hoses
- Hose assemblies
- Wire management

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hose Size Compatibility Length Inner Diameter Outer Diameter Material Maximum Compatible Hose Size Minimum Compatible Hose Size
Nieuw
RS-stocknr. 186-0584
FabrikantRS PRO
81,10 €
Each
Aantal stuks
8 → 12mm 50m 10mm 12mm - 12mm 8mm
Nieuw
RS-stocknr. 186-0585
FabrikantRS PRO
184,40 €
Each
Aantal stuks
12 → 19mm 50m 16mm 19mm - 19mm 12mm
Nieuw
RS-stocknr. 186-0563
FabrikantRS PRO
51,40 €
Each
Aantal stuks
11.5 → 16mm 50m - 12mm - 16mm 11.5mm
Nieuw
RS-stocknr. 186-0587
FabrikantRS PRO
132,80 €
Each
Aantal stuks
23 → 25mm 25m 22mm 25mm - 25mm 23mm
Nieuw
RS-stocknr. 186-0589
FabrikantRS PRO
162,10 €
Each
Aantal stuks
25 → 29mm 25m 26mm 29mm - 29mm 25mm
Nieuw
RS-stocknr. 186-0564
FabrikantRS PRO
60,20 €
Each
Aantal stuks
11.5 → 16mm 50m - 16mm - 16mm 11.5mm
Nieuw
RS-stocknr. 186-0567
FabrikantRS PRO
88,70 €
Each
Aantal stuks
20 → 25mm 50m - 25mm - 25mm 20mm
Nieuw
RS-stocknr. 186-0590
FabrikantRS PRO
246,20 €
Each
Aantal stuks
29 → 34mm 25m 30mm 34mm - 34mm 29mm
Nieuw
RS-stocknr. 186-0583
FabrikantRS PRO
110,40 €
Each
Aantal stuks
4 → 8mm 100m 6mm 8mm - 8mm 4mm
Nieuw
RS-stocknr. 186-0565
FabrikantRS PRO
69,50 €
Each
Aantal stuks
14 → 20mm 50m - 20mm - 20mm 14mm