Hose Protectors

Hose protectors are materials or devices that are used to protect hoses or their connectors from damage. Using hose protectors can prevent costly down time and replacements due to hose failure.

Popular Types:
• Hose wrap: Hose wrap is a spiral piece of plastic that fits the diameter and length of your hose. It is sometimes called ’spiral wrap’ or ’plastic wrap’. It is easy to install, and you do not always need to remove the hose to install it. Hose wrap can be bought in longer lengths up to 20 metres, but it is possible to purchase smaller lengths that have already been cut down to size.
• Hose connection protectors: These are within the region of 10 centimetres long and specifically protect the hose and clamp connection from damage.

What do hose protectors do?
Hose protectors defend against abrasion, vibration, rubbing and many are shock resistant. Some options help to reinforce hoses by making them more crush resistant. Some hose wraps also offer protection against oil, acid and solvents, UV Rays and other contaminants in the atmosphere. While many hose wraps are black, some are brightly coloured to help prevent tripping.

Despite the added durability, hose protectors still enable full flexibility of the hose, and do not impact its functionality in any way.


What are hose protectors used for?
- Hydraulic hoses
- Industrial hoses
- Pneumatic hoses
- Hose assemblies
- Wire management

...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hose Size Compatibility Length Inner Diameter Outer Diameter Material Maximum Compatible Hose Size Minimum Compatible Hose Size
RS-stocknr. 186-0574
FabrikantRS PRO
53,47 €
Each
Aantal stuks
11.5 → 16mm 50m - 12mm - 16mm 11.5mm
RS-stocknr. 186-0575
FabrikantRS PRO
62,63 €
Each
Aantal stuks
11.5 → 16mm 50m - 16mm - 16mm 11.5mm
RS-stocknr. 186-0584
FabrikantRS PRO
87,74 €
Each
Aantal stuks
8 → 12mm 50m 10mm 12mm - 12mm 8mm
RS-stocknr. 186-0585
FabrikantRS PRO
191,83 €
Each
Aantal stuks
12 → 19mm 50m 16mm 19mm - 19mm 12mm
RS-stocknr. 186-0576
FabrikantRS PRO
72,31 €
Each
Aantal stuks
14 → 20mm 50m - 20mm - 20mm 14mm
RS-stocknr. 186-0589
FabrikantRS PRO
168,63 €
Each
Aantal stuks
25 → 29mm 25m 26mm 29mm - 29mm 25mm
RS-stocknr. 186-0556
FabrikantRS PRO
72,31 €
Each
Aantal stuks
14 → 20mm 50m - 20mm - 20mm 14mm
RS-stocknr. 186-0586
FabrikantRS PRO
237,81 €
Each
Aantal stuks
19 → 23mm 50m 20mm 23mm - 23mm 19mm
RS-stocknr. 186-0577
FabrikantRS PRO
92,27 €
Each
Aantal stuks
20 → 25mm 50m - 25mm - 25mm 20mm
RS-stocknr. 186-0581
FabrikantRS PRO
131,81 €
Each
Aantal stuks
50 → 63mm 20m - 63mm - 63mm 50mm
RS-stocknr. 186-0590
FabrikantRS PRO
256,13 €
Each
Aantal stuks
29 → 34mm 25m 30mm 34mm - 34mm 29mm
RS-stocknr. 135-8859
FabrikantnummerECP S11720
FabrikantPREVOST
6,72 €
Each
Aantal stuks
17 → 20mm 110mm - 33mm - 20mm 17mm
RS-stocknr. 186-0557
FabrikantRS PRO
92,27 €
Each
Aantal stuks
20 → 25mm 50m - 25mm - 25mm 20mm
RS-stocknr. 186-0559
FabrikantRS PRO
156,23 €
Each
Aantal stuks
32 → 40mm 50m - 40mm - 40mm 32mm
RS-stocknr. 195-4815
Fabrikantnummer48510
FabrikantUnicoil
17,21 €
Each
Aantal stuks
- 44mm 3/8in 0.72in Stainless Steel - -
RS-stocknr. 186-0578
FabrikantRS PRO
133,26 €
Each
Aantal stuks
25 → 32mm 50m - 32mm - 32mm 25mm
RS-stocknr. 186-0582
FabrikantRS PRO
173,42 €
Each
Aantal stuks
60 → 75mm 20m - 75mm - 75mm 60mm
RS-stocknr. 125-9319
Fabrikantnummer9260032720000
FabrikantMerlett Plastics
162,90 €
Each
Aantal stuks
27 → 35mm 20m 27mm 32.2mm PVC 35mm 27mm
RS-stocknr. 186-0554
FabrikantRS PRO
53,47 €
Each
Aantal stuks
11.5 → 16mm 50m - 12mm - 16mm 11.5mm
RS-stocknr. 186-0573
FabrikantRS PRO
180,36 €
Each
Aantal stuks
60 → 75mm 20m - 75mm - 75mm 60mm