Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
Lees meer Lees minder

Filters

1 - 20 van 184 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS-stocknr. 914-5519
FabrikantRS PRO
11,12 €
Each
Aantal stuks
5mm 8mm PVC Clear No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C - 72mm -15 to +60 °C
RS-stocknr. 797-394
FabrikantRS PRO
28,57 €
1 Reel of 25 Metre(s)
Reel(s)
10mm 16mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 15 bar 40mm -15 → +60 °C
RS-stocknr. 440-880
FabrikantRS PRO
34,91 €
1 Reel of 25 Metre(s)
Reel(s)
12.5mm 18.5mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 15 bar 55mm -15 → +60 °C
RS-stocknr. 797-344
FabrikantRS PRO
17,51 €
Each
Aantal stuks
6mm 12mm PVC Transparent No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C 4 bar 81mm -15 → +60 °C
RS-stocknr. 368-0227
FabrikantRS PRO
72,38 €
Each
Aantal stuks
16mm 22mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 100mm -15 → +60 °C
RS-stocknr. 440-868
FabrikantRS PRO
28,58 €
1 Reel of 25 Metre(s)
Reel(s)
4.75mm 10mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 27 bar 20mm -15 → +60 °C
RS-stocknr. 797-366
FabrikantRS PRO
23,41 €
Each
Aantal stuks
10mm 16mm PVC Transparent No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C 4 bar 144mm -15 → +60 °C
RS-stocknr. 914-5528
FabrikantRS PRO
16,26 €
Each
Aantal stuks
6mm 9mm PVC Clear No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C - 81mm -15 → +60 °C
RS-stocknr. 368-0249
FabrikantRS PRO
84,48 €
Each
Aantal stuks
25mm 31mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 125mm -15 → +60 °C
RS-stocknr. 339-6130
FabrikantRS PRO
46,16 €
Each
Aantal stuks
10mm 16mm PVC Red Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 15 bar 40mm -15 → +60 °C
RS-stocknr. 368-0176
FabrikantRS PRO
28,20 €
Each
Aantal stuks
6.3mm 10.5mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 30mm -15 → +60 °C
RS-stocknr. 440-874
FabrikantRS PRO
20,47 €
1 Reel of 25 Metre(s)
Reel(s)
6.3mm 11.5mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 16 bar 28mm -15 → +60 °C
RS-stocknr. 440-054
FabrikantRS PRO
23,89 €
1 Reel of 25 Metre(s)
Reel(s)
8mm 13.5mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 16 bar 29mm -15 → +60 °C
RS-stocknr. 368-0211
FabrikantRS PRO
43,75 €
Each
Aantal stuks
12.5mm 17.5mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 60mm -15 → +60 °C
RS-stocknr. 368-0205
FabrikantRS PRO
40,54 €
Each
Aantal stuks
10mm 14mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 50mm -15 → +60 °C
RS-stocknr. 293-2088
FabrikantRS PRO
58,76 €
Each
Aantal stuks
8mm 12.5mm PVC Blue Yes Compressed Air, Water 30m -15°C +60°C 15 bar 29mm -15 → +60 °C
RS-stocknr. 339-6039
FabrikantRS PRO
45,13 €
Each
Aantal stuks
6mm 8.65mm PVC Blue Yes Chemical, Gas, Water 25m -15°C +60°C 14 bar 28mm -15 → +60 °C
RS-stocknr. 914-5506
FabrikantRS PRO
18,70 €
Each
Aantal stuks
10mm 13mm PVC Clear No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C - 117mm -15 → +60 °C
RS-stocknr. 339-6073
FabrikantRS PRO
29,56 €
Each
Aantal stuks
6.3mm 11.5mm PVC Blue Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 16 bar 28mm -15 → +60 °C
RS-stocknr. 235-7465
FabrikantRS PRO
30,51 €
1 Reel of 10 Metre(s)
Reel(s)
52mm 55.3mm PVC Blue Yes Chemical, Water 10m -25°C +60°C 4.5 bar - -25 → +60 °C