Flexible Hoses

Flexible hoses have been designed to have greater strength and durability than traditional hoses with the addition of a layer of stainless steel braiding. When pressure is applied to a non-braided tube it can weaken, expand and even rupture. To avoid this, an external layer of braid is recommended to take this pressure and maintain strength through the length of the tube. The braid follows the movement of the hose for better flexibility helping to avoid kinks and crimping.

How do flexible hoses work?

A braided design is wrapped around a tube to prevent longitudinal expansion, increasing the internal pressure strength of the tube. Braided stainless steel hoses are available in one or two layers, dependant on requirements. The layered braiding ensures free movement by flexing to the shape of the hose. The braid is made using closely woven stainless steel wire, so is strong as well as being flexible.

What are braided stainless steel hoses used for?

As they have high resistance to pressure and are durable, braided stainless steel hoses are ideal for a range of industries including heating, ventilation and automation. Theyre typically available with a wide range of end connections, lengths and bore sizes to suit a number of uses.


...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Connection 1 Connection 2 Liner Material Suitable Applications Maximum Working Pressure Connection Material 1 Connection Material 2 Connection Size 1 Connection Size 2 Thread Standard or Connection Type 2
RS-stocknr. 711-8451
FabrikantRS PRO
6,18 €
Each
Aantal stuks
300mm 1/2 in BSP Female 1/2 in BSP Female EPDM Cold Water, Hot Water 15 bar Brass Brass 1/2in 1/2in -
RS-stocknr. 711-8498
FabrikantRS PRO
11,64 €
Each
Aantal stuks
300mm 3/4 in BSP Female 22 mm Compression EPDM Air Conditioning, General Heating Applications, Ventilation 10 bar Brass Brass 3/4in 22mm Compression
RS-stocknr. 711-8482
FabrikantRS PRO
6,63 €
Each
Aantal stuks
300mm 15 mm Compression 1/2 in BSP Male EPDM Air Conditioning, General Heating Applications, Ventilation 15 bar Brass Brass 15mm 1/2in -
RS-stocknr. 711-8495
FabrikantRS PRO
10,84 €
Each
Aantal stuks
300mm 3/4 in BSP Female 3/4 in BSP Male EPDM Air Conditioning, General Heating Applications, Ventilation 10 bar Brass Brass 3/4in 3/4in -
RS-stocknr. 711-8464
FabrikantRS PRO
6,82 €
Each
Aantal stuks
300mm 1/2 in BSP Female 15 mm Compression EPDM Cold Water, Hot Water 15 bar Brass Brass 1/2in 15mm Compression
RS-stocknr. 711-8476
FabrikantRS PRO
6,60 €
Each
Aantal stuks
300mm 15 mm Compression 15 mm Compression EPDM Air Conditioning, General Heating Applications, Ventilation 15 bar Brass Brass 15mm 15mm Compression
RS-stocknr. 784-5263
FabrikantRS PRO
7,36 €
Each
Aantal stuks
900mm 15 mm Compression 1/2 in BSP Female - Sanitary Installation - Brass - 15mm 1/2in -
RS-stocknr. 190-4129
FabrikantRS PRO
14,99 €
Each
Aantal stuks
450mm - - EPDM - 10 (DN20, 12 (DN10, DN13) bar, DN25) bar - Brass 3/4in 22mm -
RS-stocknr. 711-8489
FabrikantRS PRO
5,96 €
Each
Aantal stuks
300mm 1/2 in BSP Female 15 mm Compression EPDM Air Conditioning, General Heating Applications, Ventilation 15 bar Brass Brass 1/2in 15mm Compression
RS-stocknr. 784-5260
FabrikantRS PRO
5,54 €
Each
Aantal stuks
500mm 15 mm Compression 1/2 in BSP Female - Sanitary Installation - Brass - 15mm 1/2in -
RS-stocknr. 190-4131
FabrikantRS PRO
9,25 €
Each
Aantal stuks
450mm - - EPDM - 10 (DN20, 12 (DN10, DN13) bar, DN25) bar Brass Brass 15mm 15mm -
RS-stocknr. 784-5093
FabrikantRS PRO
8,90 €
Each
Aantal stuks
900mm 15 mm Compression 1/2 in BSP Female - Sanitary Installation - - - 15mm 1/2in -
RS-stocknr. 711-8467
FabrikantRS PRO
6,31 €
Each
Aantal stuks
300mm 1/2 in BSP Female 1/2 in BSP Female EPDM Potable Water 15 bar Brass Brass 1/2in 1/2in -
RS-stocknr. 190-4130
FabrikantRS PRO
8,65 €
Each
Aantal stuks
300mm - - EPDM - 10 (DN20, 12 (DN10, DN13) bar, DN25) bar Brass Brass 15mm 15mm -
RS-stocknr. 784-5291
FabrikantRS PRO
7,88 €
Each
Aantal stuks
500mm 15 mm Female 1/2 in Female EPDM, Stainless Steel Cold Water, Hot Water - - - 15mm 1/2in -
RS-stocknr. 711-8454
FabrikantRS PRO
7,03 €
Each
Aantal stuks
300mm 3/4 in BSP Female 22 mm Compression EPDM Cold Water, Hot Water 15 bar Brass Brass 3/4in 22mm Compression
RS-stocknr. 190-4128
FabrikantRS PRO
13,52 €
Each
Aantal stuks
300mm - - EPDM - 10 (DN20, 12 (DN10, DN13) bar, DN25) bar - Brass 3/4in 22mm -
RS-stocknr. 711-8445
FabrikantRS PRO
4,68 €
Each (In a Pack of 2)
Aantal stuks
300mm 15 mm Push Fit 15 mm Push Fit EPDM Cold Water, Hot Water 15 bar Plastic Plastic 15mm 15mm Push Fit
RS-stocknr. 711-8509
FabrikantRS PRO
6,96 €
Each
Aantal stuks
1.5m 3/4 in BSP 3/4 in BSP PET Potable Water 6 bar - - 3/4in 3/4in -
RS-stocknr. 190-4134
FabrikantRS PRO
18,15 €
Each
Aantal stuks
450mm - - EPDM - 10 (DN20, 12 (DN10, DN13) bar, DN25) bar Brass Brass 22mm 22mm -