Flexible ducting can be tubes, hoses, canals or pipes that are designed to funnel, dust fumes and abrasive materials from one location to another. Some ducting pipes can also handle liquids. Flexible ducting is used across many different industries. Comes in a variety of sizes and materials. Used in: ● Chemical industry ● Agriculture ● Automotive industry ● Food industry ● Air conditioning ● Construction industry
Agricultural, Construction Industries, Food Processing, FoodstuffsDilute Chemicals, Granules, Marine, Plastics Handling, Slurries, SuctionDelivery of Water
Agricultural, Construction Industries, Food Processing, FoodstuffsDilute Chemicals, Granules, Marine, Plastics Handling, Slurries, SuctionDelivery of Water
Agricultural, Construction Industries, Food Processing, FoodstuffsDilute Chemicals, Granules, Marine, Plastics Handling, Slurries, SuctionDelivery of Water
Agricultural, Construction Industries, Food Processing, FoodstuffsDilute Chemicals, Granules, Marine, Plastics Handling, Slurries, SuctionDelivery of Water
Description:
This double ply ducting from Merlett is made
from neoprene coated polyester and has a spring steel twin wire helix. Flexible Good abrasion resistance Temperature range of -20°C to 120°C Good crush resistance Durable and robust.
Description:
This 1 ply ducting from Merlett is made
from neoprene coated glass fibre fabric and has a visible bronze plated steel wire helix. Flexible Good abrasion resistance Temperature range of -50°C to 150°C Good crush resistance Lightweight.
Description:
The Superflex PU R hose from Merlett is
a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials. Smooth surfaces Flexible Abrasion resistant Temperature range -40°C to 90°C Crush resistant ...
Description:
The KLL 125 thermoresistant hose from Merlett is
a flexible ventilation hose made of polyester textile and covered with PVC. The galvanised steel spiral sits between two layers of tissue allowing the air to move smoothly through the hose. This ...