Copper Pipes

Copper tubing is primarily used in the plumbing industry as a means of supplying both hot and cold tap water. Due to copper being a natural non-synthetic material, it will not crack or crumble after many years of use, which ensures it is accepted by all plumbing codes. Benefits of copper tubes and pipes:
  • Strong and durable - even under intense use in both domestic and industrial environments.
  • Versatility – copper pipes are not only limited to water based applications. The piping can also be used within Air Conditioning, medical gas builds and even ventilation.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Outer Diameter Wall Thickness Maximum Working Pressure Finish Length
RS-stocknr. 223-5163
Fabrikantnummer35MM X 2MTR COPPER TUBE
53,35 €
Each
Aantal stuks
35mm 1.2mm 42 bar - 2m
RS-stocknr. 223-5185
Fabrikantnummer54MM X 2MTR COPPER TUBE
92,37 €
Each
Aantal stuks
54mm 1.2mm 27 bar - 2m
RS-stocknr. 223-5179
Fabrikantnummer42MM X 2MTR COPPER TUBE
64,74 €
Each
Aantal stuks
42mm 1.2mm 35 bar - 2m