Tank Insulation

Tank insulation is used to maintain the temperature inside a cylinder. The insulation will preserve contents sensitive to temperature fluctuations and control the degree of heat loss and freezing. This is useful to conserve energy used by water heaters and keep water hotter for longer in domestic water tanks.


What tank insulation can I use?

Foam tank insulation made from nitrile rubber is easy to cut to size and has low thermal conductivity, making it resistant to condensation. It has high water vapour permeability and has noise reducing properties, which is useful in smaller homes. In order to accommodate different size cylinders and depending on the degree of insulation required, you can select from a range of sizes and adjust during installation. 


How to choose the right tank insulation

Choosing the right tank insulation depends on the setting of the tank, and the likely ambient and internal temperatures which will dictate the thickness of insulation required. You can also select tank insulation based on its thermal conductivity, which is independent of the thickness. The lower its thermal conductivity, the better its thermal performance will be.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Thickness Length Width Colour Material Thermal Conductivity
RS-stocknr. 486-047
FabrikantRS PRO
67,96 €
Each
Aantal stuks
2000 x 500mm 25mm 2m 500mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
RS-stocknr. 486-007
FabrikantRS PRO
212,96 €
Each
Aantal stuks
6000 x 1000mm 19mm 6m 1000mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
RS-stocknr. 485-943
FabrikantRS PRO
235,59 €
Each
Aantal stuks
8000 x 1000mm 25mm 8m 1000mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
RS-stocknr. 485-971
FabrikantRS PRO
228,08 €
Each
Aantal stuks
14000 x 1000mm 13mm 14m 1000mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
RS-stocknr. 486-031
FabrikantRS PRO
31,67 €
Each
Aantal stuks
2000 x 500mm 10mm 2m 500mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
RS-stocknr. 486-003
FabrikantRS PRO
194,99 €
Each
Aantal stuks
20000 x 1000mm 9mm 10m 1000mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
RS-stocknr. 486-019
FabrikantRS PRO
52,07 €
Each
Aantal stuks
2000 x 500mm 19mm 2m 500mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
RS-stocknr. 486-029
FabrikantRS PRO
35,99 €
Each
Aantal stuks
2000 x 500mm 13mm 2m 500mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK