Stainless Steel Threaded Fittings

Stainless steel threaded fittings are used to connect steel pipes. Tapered threads are cut into the end of the pipe, sealant is applied in the form of thread-sealing compound or thread seal tape (which is also known as PTFE or Teflon tape), and a pipe wrench is used to thread the pipe into a threaded fitting.

What are stainless steel threaded fittings used for?

Stainless steel threaded fittings are often used in buildings to convey natural gas or propane fuel, or in plumbing systems. They are a popular choice in fire sprinkler systems due to their resistance to mechanical damage and intense heat.

Threaded fittings made with stainless steel take advantage of the metal’s strength, resistance to corrosion and ease of cleaning.

Types of stainless steel threaded fittings

Different types of stainless steel threaded fittings include bulkhead adapters (used to connect tubing or piping of different sizes and configurations through a panel), nipples (used to connect two other fittings), elbows (used to connect pipes at curved angles), and tees (T-shaped fittings that accommodate three pipes).


...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection 1 Connection 2 Length Connection 3 Fitting Type Shape Fitting Direction Thread Size 1 Thread Size 2 Thread Size 3 Connection Gender 1 Connection Gender 2 Connection Gender 3 Thread Standard 1
RS-stocknr. 310-8668
Fabrikantnummer1863 17 13
FabrikantLegris
12,93 €
Each
Aantal stuks
3/8 in R Male 1/4 in G Female - - Reducer Hexagon Straight 3/8in 1/4in - Male Female - R (taper)
RS-stocknr. 310-8703
Fabrikantnummer1861 13 21
FabrikantLegris
25,55 €
Each
Aantal stuks
1/4 in R Male 1/2 in G Female - - Increaser Hexagon Straight 1/4in 1/2in - Male Female - R (taper)
RS-stocknr. 310-8652
Fabrikantnummer1863 13 10
FabrikantLegris
11,46 €
Each
Aantal stuks
1/4 in R Male 1/8 in G Female - - Reducer Hexagon Straight 1/4in 1/8in - Male Female - R (taper)
RS-stocknr. 295-2773
Fabrikantnummer1823 10 13
FabrikantLegris
17,81 €
Each
Aantal stuks
1/4 in R Male 10 mm Barbed Male - - Tailpiece Adapter Hexagon Straight 1/4in - - Male Male - R (taper)
RS-stocknr. 458-6845
Fabrikantnummer1817 00 21
FabrikantLegris
26,79 €
Each
Aantal stuks
1/2 in G Female - - - Bulkhead Adapter Hexagon Straight 1/2in - - Female - - G (parallel)
RS-stocknr. 458-6851
Fabrikantnummer1821 10 10
FabrikantLegris
8,62 €
Each
Aantal stuks
1/8 in R Male 1/8 in R Male - - Coupler Hexagon Straight 1/8in 1/8in - Male Male - R (taper)
RS-stocknr. 310-8725
Fabrikantnummer1823 10 17
FabrikantLegris
20,59 €
Each
Aantal stuks
3/8 in R Male 10 mm Barbed Male - - Tailpiece Adapter Hexagon Straight 3/8in - - Male Male - R (taper)
RS-stocknr. 295-2795
Fabrikantnummer1823 16 21
FabrikantLegris
32,11 €
Each
Aantal stuks
1/2 in R Male 16 mm Barbed Male - - Tailpiece Adapter Hexagon Straight 1/2in - - Male Male - R (taper)
RS-stocknr. 458-6867
Fabrikantnummer1821 13 13
FabrikantLegris
11,69 €
Each
Aantal stuks
1/4 in R Male 1/4 in R Male - - Coupler Hexagon Straight 1/4in 1/4in - Male Male - R (taper)
RS-stocknr. 310-8719
Fabrikantnummer1823 07 10
FabrikantLegris
16,20 €
Each
Aantal stuks
1/8 in R Male 7 mm Barbed Male - - Tailpiece Adapter Hexagon Straight 1/8in - - Male Male - R (taper)
RS-stocknr. 310-8618
Fabrikantnummer1855 10 10
FabrikantLegris
11,33 €
Each
Aantal stuks
1/8 in G Female 1/8 in G Female - - Coupler Hexagon Straight 1/8in 1/8in - Female Female - G (parallel)
RS-stocknr. 295-2767
Fabrikantnummer1823 07 13
FabrikantLegris
17,54 €
Each
Aantal stuks
1/4 in R Male 7 mm Barbed Male - - Tailpiece Adapter Hexagon Straight 1/4in - - Male Male - R (taper)
RS-stocknr. 295-2789
Fabrikantnummer1823 13 17
FabrikantLegris
19,99 €
Each
Aantal stuks
3/8 in R Male 13 mm Barbed Male - - Tailpiece Adapter Hexagon Straight 3/8in - - Male Male - R (taper)
RS-stocknr. 310-8696
Fabrikantnummer1861 10 13
FabrikantLegris
15,51 €
Each
Aantal stuks
1/8 in R Male 1/4 in G Female - - Increaser Hexagon Straight 1/8in 1/4in - Male Female - R (taper)
RS-stocknr. 310-8630
Fabrikantnummer1855 17 17
FabrikantLegris
18,18 €
Each
Aantal stuks
3/8 in G Female 3/8 in G Female - - Coupler Hexagon Straight 3/8in 3/8in - Female Female - G (parallel)
RS-stocknr. 458-6889
Fabrikantnummer1821 21 21
FabrikantLegris
21,19 €
Each
Aantal stuks
1/2 in R Male 1/2 in R Male - - Coupler Hexagon Straight 1/2in 1/2in - Male Male - R (taper)
RS-stocknr. 458-6817
Fabrikantnummer1817 00 10
FabrikantLegris
14,48 €
Each
Aantal stuks
1/8 in G Female - - - Bulkhead Adapter Hexagon Straight 1/8in - - Female - - G (parallel)
RS-stocknr. 310-8646
Fabrikantnummer1855 21 21
FabrikantLegris
19,31 €
Each
Aantal stuks
1/2 in G Female 1/2 in G Female - - Coupler Hexagon Straight 1/2in 1/2in - Female Female - G (parallel)
RS-stocknr. 310-8674
Fabrikantnummer1863 21 13
FabrikantLegris
18,56 €
Each
Aantal stuks
1/2 in R Male 1/4 in G Female - - Reducer Hexagon Straight 1/2in 1/4in - Male Female - R (taper)
RS-stocknr. 310-8624
Fabrikantnummer1855 13 13
FabrikantLegris
13,92 €
Each
Aantal stuks
1/4 in G Female 1/4 in G Female - - Coupler Hexagon Straight 1/4in 1/4in - Female Female - G (parallel)