Stainless Steel Solder Fittings

Solder fittings, also known as capillary fittings, are short sections of smooth pipe designed to slide over the outside of the mating tube. Solder wire is fed then around the edge of the fitting and heated to seal it. Stainless steel solder fittings benefit from the metal’s strength, resistance to corrosion and ease of cleaning.

What are stainless steel solder fittings used for?

Stainless steel solder fittings are used in many industries, including those which require pipes and fittings to transport and come in contact with food, beverages, or other products, and thus have strict hygiene practices. These include the food, dairy, brewing, biotechnology, pharmaceutical and chemical industries.

Types of stainless steel solder fittings

Elbow fittings are fittings that produce curves at specific degrees (such as 90- and 45-degree curves) depending on the model.

Tee fittings are T-shaped, and are designed to connect three pipes.

Straight fittings are available in several different forms. Some serve as connectors for two adjacent pipes, but others are end caps that are attached to the end of a single pipe.


...
Lees meer Lees minder

Filters

1 - 20 van 79 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Outer Diameter
RS-stocknr. 265-4255
FabrikantRS PRO
43,62 €
Each
Aantal stuks
- Equal Tee 63.5mm
RS-stocknr. 918-6273
FabrikantRS PRO
0,507 €
Each (In a Pack of 10)
Aantal stuks
Straight - -
RS-stocknr. 918-6276
FabrikantRS PRO
8,88 €
Each
Aantal stuks
Straight - 48mm
RS-stocknr. 918-6116
FabrikantRS PRO
16,63 €
Each
Aantal stuks
Straight - 92mm
RS-stocknr. 918-6119
FabrikantRS PRO
11,09 €
Each
Aantal stuks
Straight - 70mm
RS-stocknr. 918-6150
FabrikantRS PRO
4,60 €
Each
Aantal stuks
Straight - 19mm
RS-stocknr. 265-4249
FabrikantRS PRO
40,11 €
Each
Aantal stuks
- Equal Tee 50.8mm
RS-stocknr. 918-6103
FabrikantRS PRO
7,28 €
Each
Aantal stuks
Straight - 44mm
RS-stocknr. 918-6178
FabrikantRS PRO
9,53 €
Each
Aantal stuks
Straight - 53mm
RS-stocknr. 918-6333
FabrikantRS PRO
8,77 €
Each
Aantal stuks
Straight - 30mm
RS-stocknr. 918-6184
FabrikantRS PRO
5,36 €
Each
Aantal stuks
Straight - 29mm
RS-stocknr. 918-6122
FabrikantRS PRO
17,07 €
Each
Aantal stuks
Straight - 70mm
RS-stocknr. 918-6172
FabrikantRS PRO
4,60 €
Each
Aantal stuks
Straight - 19mm
RS-stocknr. 918-6106
FabrikantRS PRO
8,26 €
Each
Aantal stuks
Straight - 54mm
RS-stocknr. 918-6144
FabrikantRS PRO
5,91 €
Each
Aantal stuks
Straight - 35mm
RS-stocknr. 265-4227
FabrikantRS PRO
27,61 €
Each
Aantal stuks
- Equal Tee 25.4mm
RS-stocknr. 918-6181
FabrikantRS PRO
4,93 €
Each
Aantal stuks
Straight - 23mm
RS-stocknr. 479-3223
FabrikantRS PRO
25,11 €
Each
Aantal stuks
45° Elbow 63.5mm
RS-stocknr. 918-6311
FabrikantRS PRO
7,36 €
Each
Aantal stuks
Straight - 48mm
RS-stocknr. 918-6188
FabrikantRS PRO
6,05 €
Each
Aantal stuks
Straight - 35mm
Related Products
Speedfit® valves, connectors and couplers, made from Acetal ...
Description:
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar ...
Enhanced performance demountable DZR brass fittingsFeatures a stainless ...
Description:
Enhanced performance demountable DZR brass fittingsFeatures a stainless steel grab ringSuitable for use with copper or plastic tubeFor use in the mechanical services sector on hot and cold water applicationsProvides electrical continuity.
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
The Parker Hannifin range of stainless steel Instrumentation ...
Description:
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule ...