PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
Lees meer Lees minder

Filters

61 - 80 van 352 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Colour Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
RS-stocknr. 212-3565
Fabrikantnummer721913905
FabrikantGeorg Fischer
3,17 €
Each
Aantal stuks
- Nipple - - - - UPVC 10mm BSPT -
RS-stocknr. 212-3509
Fabrikantnummer721901407
FabrikantGeorg Fischer
4,93 €
Each
Aantal stuks
Straight Adapter - - - - UPVC 19mm BSPP -
RS-stocknr. 212-3515
Fabrikantnummer721901408
FabrikantGeorg Fischer
6,86 €
Each
Aantal stuks
Straight Adapter - - - - UPVC 25mm BSPP -
RS-stocknr. 340-6681
FabrikantnummerPM222222E
FabrikantJG Speedfit
5,613 €
Each (In a Pack of 3)
Aantal stuks
90° Stem Elbow 22mm 22mm - - CPVC 22mm - -
RS-stocknr. 279-1714
Fabrikantnummer721960111
FabrikantGeorg Fischer
15,49 €
1 Pack of 2
Pack(s)
- Cap 63mm - - - UPVC - - -
RS-stocknr. 458-6700
Fabrikantnummer721911709
FabrikantGeorg Fischer
6,68 €
Each (In a Pack of 2)
Aantal stuks
Straight Adapter - - - - UPVC 32mm - -
RS-stocknr. 279-1360
Fabrikantnummer721910105
FabrikantGeorg Fischer
11,27 €
1 Pack of 5
Pack(s)
Straight Equal Socket 16mm 16mm - - UPVC - - -
RS-stocknr. 405-5947
Fabrikantnummer721100111
FabrikantGeorg Fischer
14,33 €
Each
Aantal stuks
90° Elbow 63mm 63mm - - UPVC 63mm - -
RS-stocknr. 196-9724
Fabrikantnummer158400079
FabrikantGeorg Fischer
10,93 €
Each
Aantal stuks
Straight End Cap 20mm 20mm - - - 1/2in - -
RS-stocknr. 212-3880
Fabrikantnummer721913111
FabrikantGeorg Fischer
15,13 €
Each (In a Pack of 2)
Aantal stuks
Straight Adapter Socket 63mm 2in - - UPVC 51mm - -
RS-stocknr. 432-7905
Fabrikantnummer721960611
FabrikantGeorg Fischer
13,49 €
Each (In a Pack of 2)
Aantal stuks
- Cap - - - - UPVC 51mm BSPP -
RS-stocknr. 212-2893
Fabrikantnummer721511109
FabrikantGeorg Fischer
20,26 €
Each
Aantal stuks
Straight Union 1.25in 1.25in - - UPVC - - -
RS-stocknr. 212-3082
Fabrikantnummer721911107
FabrikantGeorg Fischer
2,358 €
Each (In a Pack of 5)
Aantal stuks
Straight Equal Socket 3/4in 3/4in - - UPVC 19mm - -
RS-stocknr. 212-3701
Fabrikantnummer721961909
FabrikantGeorg Fischer
9,145 €
Each (In a Pack of 2)
Aantal stuks
- Plug - - - - UPVC 32mm BSPT -
RS-stocknr. 212-2590
Fabrikantnummer721001110
FabrikantGeorg Fischer
30,14 €
Each
Aantal stuks
90° Elbow 1.5in 1.5in - - UPVC 13mm - -
RS-stocknr. 700-6932
Fabrikantnummer15TKP
FabrikantJohn Guest
25,89 €
Each
Aantal stuks
- Slip Tee 15mm 15mm - - - 15mm - -
RS-stocknr. 279-1310
Fabrikantnummer721900407
FabrikantGeorg Fischer
6,52 €
Each
Aantal stuks
Straight Adapter - - - - UPVC - - -
RS-stocknr. 279-0569
Fabrikantnummer721100106
FabrikantGeorg Fischer
2,84 €
Each (In a Pack of 2)
Aantal stuks
90° Elbow 20mm 20mm - - UPVC 20mm - -
RS-stocknr. 285-6451
Fabrikantnummer721 910 922
FabrikantGeorg Fischer
5,60 €
Each
Aantal stuks
Straight Reducer Bush 50mm 32mm - - UPVC 32mm - -
RS-stocknr. 279-1225
Fabrikantnummer721900347
FabrikantGeorg Fischer
3,215 €
Each (In a Pack of 2)
Aantal stuks
Straight Reducer Bush 40mm 25mm - - UPVC 25mm - -