PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
Lees meer Lees minder

Filters

41 - 60 van 353 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Colour Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
RS-stocknr. 754-965
FabrikantnummerCM012216S
FabrikantJG Speedfit
3,945 €
Each (In a Pack of 2)
Aantal stuks
Straight Adapter 22mm 3/4in - - - 19mm BSP 3/4 in BSP
RS-stocknr. 432-9709
Fabrikantnummer721911910
FabrikantGeorg Fischer
8,06 €
Each (In a Pack of 2)
Aantal stuks
- Nipple - - - - uPVC 1-1/2in BSPT -
RS-stocknr. 340-6653
FabrikantnummerPM0322E
FabrikantJG Speedfit
5,323 €
Each (In a Pack of 3)
Aantal stuks
90° Elbow 22mm 22mm - - CPVC 22mm - -
RS-stocknr. 212-3492
Fabrikantnummer721901406
FabrikantGeorg Fischer
3,88 €
Each
Aantal stuks
Straight Adapter - - - - uPVC 13mm BSPP -
RS-stocknr. 432-8037
Fabrikantnummer721910711
FabrikantGeorg Fischer
18,535 €
Each (In a Pack of 2)
Aantal stuks
Straight Adapter - - - - uPVC 51mm BSPT -
RS-stocknr. 432-1367
FabrikantnummerPEM0422W
FabrikantJohn Guest
4,825 €
Each (In a Pack of 2)
Aantal stuks
Straight Coupler 22mm 22mm - - - 22mm - -
RS-stocknr. 432-9670
Fabrikantnummer721911907
FabrikantGeorg Fischer
4,004 €
Each (In a Pack of 5)
Aantal stuks
- Nipple - - - - uPVC 19mm BSPT -
RS-stocknr. 279-1203
Fabrikantnummer721900342
FabrikantGeorg Fischer
3,004 €
Each (In a Pack of 5)
Aantal stuks
Straight Reducer Bush 32mm 20mm - - uPVC 20mm - -
RS-stocknr. 279-1219
Fabrikantnummer721900346
FabrikantGeorg Fischer
3,34 €
Each (In a Pack of 2)
Aantal stuks
Straight Reducer Bush 40mm 32mm - - uPVC 32mm - -
RS-stocknr. 405-6013
Fabrikantnummer161050251
FabrikantGeorg Fischer
56,17 €
Each
Aantal stuks
Straight Tank Adapter - - - - uPVC 63mm - -
RS-stocknr. 432-7854
Fabrikantnummer721960606
FabrikantGeorg Fischer
6,466 €
Each (In a Pack of 5)
Aantal stuks
- Cap - - - - uPVC 13mm BSPP -
RS-stocknr. 212-3183
Fabrikantnummer721901342
FabrikantGeorg Fischer
2,748 €
Each (In a Pack of 5)
Aantal stuks
Straight Reducer Bush 1in 1/2in - - uPVC 13mm - -
RS-stocknr. 279-1225
Fabrikantnummer721900347
FabrikantGeorg Fischer
3,215 €
Each (In a Pack of 2)
Aantal stuks
Straight Reducer Bush 40mm 25mm - - uPVC 25mm - -
RS-stocknr. 432-7860
Fabrikantnummer721960607
FabrikantGeorg Fischer
7,438 €
Each (In a Pack of 5)
Aantal stuks
- Cap - - - - uPVC 19mm BSPP -
RS-stocknr. 212-3616
Fabrikantnummer721913910
FabrikantGeorg Fischer
9,21 €
Each
Aantal stuks
- Nipple - - - - uPVC 13mm BSPT -
RS-stocknr. 279-1326
Fabrikantnummer721900408
FabrikantGeorg Fischer
7,59 €
Each
Aantal stuks
Straight Adapter - - - - uPVC - - -
RS-stocknr. 279-1231
Fabrikantnummer721900348
FabrikantGeorg Fischer
3,215 €
Each (In a Pack of 2)
Aantal stuks
Straight Reducer Bush 40mm 20mm - - uPVC 40mm - -
RS-stocknr. 340-6596
FabrikantnummerPM011514E
FabrikantJG Speedfit
3,393 €
Each (In a Pack of 3)
Aantal stuks
Straight Adapter 15mm 1/2in - - CPVC 13mm BSP 1/2 in BSP
RS-stocknr. 432-7983
Fabrikantnummer721910706
FabrikantGeorg Fischer
2,748 €
Each (In a Pack of 5)
Aantal stuks
Straight Adapter - - - - uPVC 13mm BSPT -
RS-stocknr. 212-3127
Fabrikantnummer721911110
FabrikantGeorg Fischer
5,895 €
Each (In a Pack of 2)
Aantal stuks
Straight Equal Socket 1.5in 1.5in - - uPVC 13mm - -
Related Products
Elbow 45° PVC-U, with excellent chemical and corrosion ...
Description:
Elbow 45° PVC-U, with excellent chemical and corrosion resistance and suitable for use in the chemical processing, microelectronics, ship building and water treatment industries. High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and ...
The Georg Fischer 90° Elbow, water PN16, material ...
Description:
The Georg Fischer 90° Elbow, water PN16, material PP, gasket is NBR quality for drinkable water. It has two colour blue and black. It is suitable for PE and PEX pipes. Quick and easy installationSuitable for potable waterInstallation without disassembling. ...
High quality PVC-U fittings, valves, pipe work and ...
Description:
High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being ...
Union for solvent cement jointing PVC-U, available in ...
Description:
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment. Good chemical and corrosion resistance.