PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
Lees meer Lees minder

Filters

21 - 40 van 353 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Colour Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
RS-stocknr. 279-1382
Fabrikantnummer721910107
FabrikantGeorg Fischer
2,496 €
Each (In a Pack of 5)
Aantal stuks
Straight Equal Socket 25mm 25mm - - uPVC 25mm - -
RS-stocknr. 285-6401
Fabrikantnummer721 910 918
FabrikantGeorg Fischer
8,12 €
1 Bag of 2
Bag(s)
Straight Reducer Bush 50mm 20mm - - uPVC 20mm - -
RS-stocknr. 279-1196
Fabrikantnummer721900341
FabrikantGeorg Fischer
3,004 €
Each (In a Pack of 5)
Aantal stuks
Straight Reducer Bush 32mm 25mm - - uPVC 25mm - -
RS-stocknr. 212-3795
Fabrikantnummer721911510
FabrikantGeorg Fischer
9,69 €
Each (In a Pack of 2)
Aantal stuks
- Nipple - - - - uPVC 13mm BSPT -
RS-stocknr. 432-7719
Fabrikantnummer721910606
FabrikantGeorg Fischer
6,466 €
Each (In a Pack of 5)
Aantal stuks
- Socket - - - - uPVC 13mm BSPP -
RS-stocknr. 432-9692
Fabrikantnummer721911908
FabrikantGeorg Fischer
5,314 €
Each (In a Pack of 5)
Aantal stuks
- Nipple - - - - uPVC 30mm BSPT -
RS-stocknr. 432-8021
Fabrikantnummer721910710
FabrikantGeorg Fischer
11,26 €
Each (In a Pack of 2)
Aantal stuks
Straight Adapter - - - - uPVC 13mm BSPT -
RS-stocknr. 212-3492
Fabrikantnummer721901406
FabrikantGeorg Fischer
3,88 €
Each
Aantal stuks
Straight Adapter - - - - uPVC 13mm BSPP -
RS-stocknr. 212-3076
Fabrikantnummer721911106
FabrikantGeorg Fischer
2,12 €
Each (In a Pack of 5)
Aantal stuks
Straight Equal Socket 1/2in 1/2in - - uPVC 13mm - -
RS-stocknr. 285-6928
Fabrikantnummer723 100 110
FabrikantGeorg Fischer
15,48 €
Each
Aantal stuks
90° Elbow 50mm 50mm - - CPVC 50mm - -
RS-stocknr. 279-0979
Fabrikantnummer721510109
FabrikantGeorg Fischer
14,62 €
Each
Aantal stuks
Straight Union 40mm 40mm - - uPVC - - -
RS-stocknr. 754-965
FabrikantnummerCM012216S
FabrikantJG Speedfit
3,945 €
Each (In a Pack of 2)
Aantal stuks
Straight Adapter 22mm 3/4in - - - 19mm BSP 3/4 in BSP
RS-stocknr. 279-1764
Fabrikantnummer721960409
FabrikantGeorg Fischer
6,63 €
Each
Aantal stuks
Straight Hose Coupler 40mm 40mm - - uPVC - - -
RS-stocknr. 340-6653
FabrikantnummerPM0322E
FabrikantJG Speedfit
5,323 €
Each (In a Pack of 3)
Aantal stuks
90° Elbow 22mm 22mm - - CPVC 22mm - -
RS-stocknr. 432-1367
FabrikantnummerPEM0422W
FabrikantJohn Guest
4,825 €
Each (In a Pack of 2)
Aantal stuks
Straight Coupler 22mm 22mm - - - 22mm - -
RS-stocknr. 212-3638
Fabrikantnummer721960706
FabrikantGeorg Fischer
5,00 €
Each (In a Pack of 2)
Aantal stuks
Straight Adapter - - - - uPVC 20mm BSPT -
RS-stocknr. 281-9610
Fabrikantnummer723510108
FabrikantGeorg Fischer
24,14 €
Each
Aantal stuks
Straight Union 32mm 32mm - - CPVC - - -
RS-stocknr. 212-3622
Fabrikantnummer721913911
FabrikantGeorg Fischer
11,55 €
Each
Aantal stuks
- Nipple - - - - uPVC 51mm BSPT -
RS-stocknr. 279-1792
Fabrikantnummer721960411
FabrikantGeorg Fischer
15,15 €
Each
Aantal stuks
Straight Hose Coupler 63mm 60mm - - uPVC - - -
RS-stocknr. 340-6726
FabrikantnummerPMTT22E
FabrikantJG Speedfit
10,37 €
Each
Aantal stuks
- Water Trap Tee 22mm - - - CPVC 22mm - -
Related Products
Elbow 45° PVC-U, with excellent chemical and corrosion ...
Description:
Elbow 45° PVC-U, with excellent chemical and corrosion resistance and suitable for use in the chemical processing, microelectronics, ship building and water treatment industries. High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and ...
The Georg Fischer 90° Elbow, water PN16, material ...
Description:
The Georg Fischer 90° Elbow, water PN16, material PP, gasket is NBR quality for drinkable water. It has two colour blue and black. It is suitable for PE and PEX pipes. Quick and easy installationSuitable for potable waterInstallation without disassembling. ...
High quality PVC-U fittings, valves, pipe work and ...
Description:
High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being ...
Union for solvent cement jointing PVC-U, available in ...
Description:
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment. Good chemical and corrosion resistance.