PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
Lees meer Lees minder

Filters

341 - 353 van 353 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Colour Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
RS-stocknr. 405-5717
Fabrikantnummer161050246
FabrikantGeorg Fischer
14,12 €
Each
Aantal stuks
Straight Tank Adapter - - - - uPVC 20mm - -
RS-stocknr. 279-1180
Fabrikantnummer721900337
FabrikantGeorg Fischer
2,366 €
Each (In a Pack of 5)
Aantal stuks
Straight Reducer Bush 25mm 20mm - - uPVC 20mm - -
RS-stocknr. 144-9692
FabrikantnummerPPMSV0401010
FabrikantJohn Guest
62,55 €
1 Box of 10
Box(es)
Straight Service Valve 10mm - - - CPVC - - -
RS-stocknr. 212-3846
Fabrikantnummer721913107
FabrikantGeorg Fischer
2,855 €
Each (In a Pack of 2)
Aantal stuks
Straight Adapter Socket 25mm 3/4in - - uPVC 19mm - -
RS-stocknr. 265-3296
Fabrikantnummer721961113
FabrikantGeorg Fischer
26,26 €
Each
Aantal stuks
- Cap 3in - - - uPVC 76mm - -
RS-stocknr. 212-3256
Fabrikantnummer721901354
FabrikantGeorg Fischer
4,45 €
Each (In a Pack of 2)
Aantal stuks
Straight Reducer Bush 1.5in 3/4in - - uPVC 13mm - -
RS-stocknr. 432-7848
Fabrikantnummer721960605
FabrikantGeorg Fischer
5,028 €
Each (In a Pack of 5)
Aantal stuks
- Cap - - - - uPVC 10mm BSPP -
RS-stocknr. 212-3789
Fabrikantnummer721911509
FabrikantGeorg Fischer
9,035 €
Each (In a Pack of 2)
Aantal stuks
- Nipple - - - - uPVC 32mm BSPT -
RS-stocknr. 212-3874
Fabrikantnummer721913110
FabrikantGeorg Fischer
7,835 €
Each (In a Pack of 2)
Aantal stuks
Straight Adapter Socket 50mm 1.5in - - uPVC 13mm - -
RS-stocknr. 212-3199
Fabrikantnummer721901341
FabrikantGeorg Fischer
2,748 €
Each (In a Pack of 5)
Aantal stuks
Straight Reducer Bush 1in 3/4in - - uPVC 19mm - -
RS-stocknr. 279-1354
Fabrikantnummer721900410
FabrikantGeorg Fischer
9,75 €
Each
Aantal stuks
Straight Adapter - - - - uPVC - - -
RS-stocknr. 279-1174
Fabrikantnummer721900334
FabrikantGeorg Fischer
8,97 €
1 Pack of 5
Pack(s)
Straight Reducer Bush 20mm 16mm - - uPVC - - -
RS-stocknr. 212-3830
Fabrikantnummer721913106
FabrikantGeorg Fischer
2,855 €
Each (In a Pack of 2)
Aantal stuks
Straight Adapter Socket 20mm 1/2in - - uPVC 13mm - -
Related Products
The Georg Fischer Threaded nipple R ABS, type ...
Description:
The Georg Fischer Threaded nipple R ABS, type A, 0.014 weight, 49 length. It has BSP taper male threads. It install with low mechanical stress and avoid large cyclic temperature changes. Low heat conductivitySingle installation via solvent cement jointHigh impact ...
Threaded nipple R ABS. Excellent for use in ...
Description:
Threaded nipple R ABS. Excellent for use in climate controlled areas due to its high impact resistance. Ideally used in the water treatment, ship building and chemical process industries. Halogen freeHigh impact resistanceLow heat conductivity.
High quality PVC-U fittings, valves, pipe work and ...
Description:
High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being ...
Union for solvent cement jointing PVC-U, available in ...
Description:
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment. Good chemical and corrosion resistance.