PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Colour Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
RS-stocknr. 432-1367
FabrikantnummerPEM0422W
FabrikantJohn Guest
4,825 €
Each (In a Pack of 2)
Aantal stuks
Straight Coupler 22mm 22mm - - - 22mm - -
RS-stocknr. 432-1424
FabrikantnummerPEM3022AW
FabrikantJohn Guest
8,88 €
Each
Aantal stuks
- Reducer Tee 22mm 22mm - 15mm - 22mm - -
RS-stocknr. 432-1402
FabrikantnummerPEM0215W
FabrikantJohn Guest
5,254 €
Each (In a Pack of 5)
Aantal stuks
- Tee 15mm 15mm - 15mm - 15mm - -
RS-stocknr. 144-9700
FabrikantnummerPPMSV0401010
FabrikantJohn Guest
12,51 €
1 Bag of 2
Bag(s)
- - - - - - - - - -
RS-stocknr. 144-9696
FabrikantnummerSFM512210E
FabrikantJohn Guest
66,84 €
1 Bag of 5
Bag(s)
- - - - - - - - - -
RS-stocknr. 144-9695
FabrikantnummerPSE3202W
FabrikantJohn Guest
22,39 €
1 Bag of 5
Bag(s)
- - - - - - - - - -
RS-stocknr. 700-6923
Fabrikantnummer22RKP
FabrikantJohn Guest
30,56 €
Each
Aantal stuks
Straight Coupler 22mm 22mm - - - 22mm - -
RS-stocknr. 432-1452
FabrikantnummerPEMBTC1514
FabrikantJohn Guest
7,57 €
Each
Aantal stuks
90° Tap Adapter 15mm 15mm - - - 13mm BSP 1/2 in BSP
RS-stocknr. 432-1468
FabrikantnummerPEMSTC1514
FabrikantJohn Guest
5,97 €
Each
Aantal stuks
Straight Tap Adapter 15mm 15mm - - - 13mm BSP 1/2 in BSP
RS-stocknr. 432-1389
FabrikantnummerPEM0322W
FabrikantJohn Guest
5,865 €
Each (In a Pack of 2)
Aantal stuks
90° Elbow 22mm 22mm - - - 22mm - -
RS-stocknr. 700-6935
Fabrikantnummer22TKP
FabrikantJohn Guest
37,63 €
Each
Aantal stuks
- Slip Tee 22mm 22mm - - - 22mm - -
RS-stocknr. 432-1474
FabrikantnummerPEMSTC2216
FabrikantJohn Guest
7,84 €
Each
Aantal stuks
Straight Tap Adapter 22mm 22mm - - - 19mm BSP 3/4 in BSP
RS-stocknr. 432-1418
FabrikantnummerPEM0222W
FabrikantJohn Guest
7,865 €
Each (In a Pack of 2)
Aantal stuks
- Tee 22mm 22mm - 22mm - 22mm - -
RS-stocknr. 432-1395
FabrikantnummerPEM221515W
FabrikantJohn Guest
7,12 €
Each (In a Pack of 2)
Aantal stuks
90° Stem Elbow 15mm 15mm - - - 15mm - -
RS-stocknr. 144-9687
FabrikantnummerPSE3202W
FabrikantJohn Guest
223,87 €
1 Box of 50
Box(es)
Straight Tap Adapter 22mm - - - CPVC 22mm - -
RS-stocknr. 144-9692
FabrikantnummerPPMSV0401010
FabrikantJohn Guest
62,55 €
1 Box of 10
Box(es)
Straight Service Valve 10mm - - - CPVC - - -
RS-stocknr. 432-1373
FabrikantnummerPEM0315W
FabrikantJohn Guest
2,934 €
Each (In a Pack of 5)
Aantal stuks
90° Elbow 15mm 15mm - - - 15mm - -
RS-stocknr. 420-9396
FabrikantnummerPEM202215W
FabrikantJohn Guest
8,505 €
Each (In a Pack of 2)
Aantal stuks
Straight Reducer 22mm 15mm - - - 22mm - -
RS-stocknr. 432-1503
FabrikantnummerPEM062215W
FabrikantJohn Guest
3,73 €
Each
Aantal stuks
Straight Reducer 22mm 15mm - - - 22mm - -
RS-stocknr. 432-1351
FabrikantnummerPEM0415W
FabrikantJohn Guest
3,094 €
Each (In a Pack of 5)
Aantal stuks
Straight Coupler 15mm 15mm - - - 15mm - -