PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
Lees meer Lees minder

Filters

1 - 20 van 298 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Colour Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
RS-stocknr. 450-2027
Fabrikantnummer721910561
FabrikantGeorg Fischer
11,91 €
Each
Aantal stuks
Straight Adapter - - - - uPVC - - -
RS-stocknr. 212-3644
Fabrikantnummer721960707
FabrikantGeorg Fischer
6,57 €
Each (In a Pack of 2)
Aantal stuks
Straight Hose Coupler - - - - uPVC 25mm BSPT -
RS-stocknr. 212-3650
Fabrikantnummer721960708
FabrikantGeorg Fischer
8,25 €
Each (In a Pack of 2)
Aantal stuks
Straight Hose Coupler - - - - uPVC 30mm BSPT -
RS-stocknr. 279-1786
Fabrikantnummer721960410
FabrikantGeorg Fischer
12,46 €
Each
Aantal stuks
Straight Hose Coupler 50mm 50mm - - uPVC - - -
RS-stocknr. 432-7781
Fabrikantnummer721910837
FabrikantGeorg Fischer
10,395 €
Each (In a Pack of 2)
Aantal stuks
Straight Reducer 3/4in 1/2in - - uPVC 13mm BSPP -
RS-stocknr. 279-1398
Fabrikantnummer721910108
FabrikantGeorg Fischer
2,814 €
Each (In a Pack of 5)
Aantal stuks
Straight Equal Socket 32mm 32mm - - uPVC 32mm - -
RS-stocknr. 285-6394
Fabrikantnummer721 910 346
FabrikantGeorg Fischer
4,81 €
1 Bag of 2
Bag(s)
Straight Reducer Bush 40mm 32mm - - uPVC 32mm - -
RS-stocknr. 432-7999
Fabrikantnummer721910707
FabrikantGeorg Fischer
4,266 €
Each (In a Pack of 5)
Aantal stuks
Straight Adapter - - - - uPVC 19mm BSPT -
RS-stocknr. 212-3593
Fabrikantnummer721913908
FabrikantGeorg Fischer
6,38 €
Each
Aantal stuks
- Nipple - - - - uPVC 25mm BSPT -
RS-stocknr. 279-1411
Fabrikantnummer721910110
FabrikantGeorg Fischer
5,24 €
Each (In a Pack of 2)
Aantal stuks
Straight Equal Socket 50mm 50mm - - uPVC 50mm - -
RS-stocknr. 285-7016
Fabrikantnummer723200106
FabrikantGeorg Fischer
29,52 €
1 Bag of 5
Bag(s)
90° Tee 20mm 20mm - - CPVC 20mm - -
RS-stocknr. 279-1742
Fabrikantnummer721960407
FabrikantGeorg Fischer
3,97 €
Each (In a Pack of 2)
Aantal stuks
Straight Hose Coupler 25mm 25mm - - uPVC - - -
RS-stocknr. 279-1382
Fabrikantnummer721910107
FabrikantGeorg Fischer
2,496 €
Each (In a Pack of 5)
Aantal stuks
Straight Equal Socket 25mm 25mm - - uPVC 25mm - -
RS-stocknr. 285-6401
Fabrikantnummer721 910 918
FabrikantGeorg Fischer
8,12 €
1 Bag of 2
Bag(s)
Straight Reducer Bush 50mm 20mm - - uPVC 20mm - -
RS-stocknr. 279-1196
Fabrikantnummer721900341
FabrikantGeorg Fischer
3,004 €
Each (In a Pack of 5)
Aantal stuks
Straight Reducer Bush 32mm 25mm - - uPVC 25mm - -
RS-stocknr. 212-3795
Fabrikantnummer721911510
FabrikantGeorg Fischer
9,69 €
Each (In a Pack of 2)
Aantal stuks
- Nipple - - - - uPVC 13mm BSPT -
RS-stocknr. 432-7719
Fabrikantnummer721910606
FabrikantGeorg Fischer
6,466 €
Each (In a Pack of 5)
Aantal stuks
- Socket - - - - uPVC 13mm BSPP -
RS-stocknr. 432-9692
Fabrikantnummer721911908
FabrikantGeorg Fischer
5,314 €
Each (In a Pack of 5)
Aantal stuks
- Nipple - - - - uPVC 30mm BSPT -
RS-stocknr. 432-8021
Fabrikantnummer721910710
FabrikantGeorg Fischer
11,26 €
Each (In a Pack of 2)
Aantal stuks
Straight Adapter - - - - uPVC 13mm BSPT -
RS-stocknr. 212-3492
Fabrikantnummer721901406
FabrikantGeorg Fischer
3,88 €
Each
Aantal stuks
Straight Adapter - - - - uPVC 13mm BSPP -