PVC (polyvinyl chloride) and ABS (acrylonitrile butadiene styrene) threaded fittings are components used to connect compatible plastic pipesin order to convey fluids or chemicals.
What are PVC and ABS threaded fittings used for?
PVC and ABS threaded fittings are often used in, for example, the water treatment, ship building and chemical processing industries. Depending on the type, they can connect straight pipe or tubing sections, adapt to different sizes or shapes and regulate or measure fluid flow. As these PVC and ABS fittings are threaded, they can be coated in thread sealing paste and screwed into the pipe system. They tend to be very robust and resistant to impact, corrosion and chemicals.
Types of PVC and ABS threaded fittings
PVC and ABS threaded fittings come in various styles depending on your needs, for example couplings, reducers, elbows, nipples and adaptors. They may be threaded on both sides or only on one side and the threads can be the same or different genders.
Description:
From RS PRO, this cable mounted DC barrel-type
power jack is a high-quality power connector solution. It features an outer threaded sleeve that screw mates to the chassis mount jack outer thread for a highly secure connection.The DC connector plug ...
Description:
Male to female parallel thread swivelling elbow.Parkers K
series adapters are manufactured to meet BS5200 standards and designed to seal with BSP Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. ...
Description:
Female to 2 male parallel thread branch tee
joint.Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and ...
Description:
Brass fittings for fluid distribution. Suitable for connecting
steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication. Range of brass adaptors from series 0167 for adapting a BSP male conical thread to a female NPT thread. ...