Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
Lees meer Lees minder

Filters

61 - 73 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type
RS-stocknr. 896-8333
FabrikantnummerPI0408S
FabrikantJohn Guest
9,92 €
1 Bag of 10
Bag(s)
Straight Connector 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS-stocknr. 123-8728
Fabrikantnummer753961608
FabrikantGeorg Fischer
8,72 €
Each
Aantal stuks
Straight End Cap - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 52mm 32mm -
RS-stocknr. 249-7535
Fabrikantnummer423940
FabrikantBurkert
241,41 €
Each
Aantal stuks
Straight Flow Adapter 1 in Rc S030 PVC 10 bar 161mm 1in Rc
RS-stocknr. 896-8342
FabrikantnummerPI0308S
FabrikantJohn Guest
11,44 €
1 Bag of 10
Bag(s)
Elbow 90° Elbow 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS-stocknr. 123-8718
Fabrikantnummer753211610
FabrikantGeorg Fischer
18,58 €
Each
Aantal stuks
Tee Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 135mm 50mm -
RS-stocknr. 123-8693
Fabrikantnummer753911611
FabrikantGeorg Fischer
8,53 €
Each
Aantal stuks
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 96mm 63mm -
RS-stocknr. 123-8695
Fabrikantnummer753101608
FabrikantGeorg Fischer
9,81 €
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 32mm -
RS-stocknr. 123-8706
Fabrikantnummer753101814
FabrikantGeorg Fischer
48,60 €
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 110mm -
RS-stocknr. 123-8726
Fabrikantnummer753901836
FabrikantGeorg Fischer
41,74 €
Each
Aantal stuks
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 180mm 125 → 93mm -
RS-stocknr. 204-4570
Fabrikantnummer1016402E
FabrikantSKF
118,48 €
Each
Aantal stuks
Straight Nipple 1/2 in G E Steel - - 1 - 2in -
RS-stocknr. 249-7591
Fabrikantnummer423982
FabrikantBurkert
247,67 €
Each
Aantal stuks
Straight Flow Adapter 1 in G S030 Brass 16 bar - 1in G
RS-stocknr. 123-8730
Fabrikantnummer753901651
FabrikantGeorg Fischer
12,60 €
Each
Aantal stuks
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 96mm 50 → 32mm -
RS-stocknr. 249-7585
Fabrikantnummer423981
FabrikantBurkert
241,41 €
Each
Aantal stuks
Straight In-Line Flow Sensor G S030 Brass 16 bar - 3/4in Internal Thread