Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type
RS-stocknr. 249-7513
Fabrikantnummer423938
FabrikantBurkert
227,22 €
Each
Aantal stuks
Straight Flow Adapter 1 in Rc S030 PVC 10 bar 135mm 1/2in Rc
RS-stocknr. 468-100
Fabrikantnummer424006
FabrikantBurkert
469,52 €
Each
Aantal stuks
Straight Flow Adapter 1 in G S030 Stainless Steel 16 bar - 1in G
RS-stocknr. 468-083
Fabrikantnummer428740
FabrikantBurkert
361,83 €
Each
Aantal stuks
- Tee 1-1/2 in G 8045 Stainless Steel 16 bar - 1-1/2in G
RS-stocknr. 370-4799
Fabrikantnummer438163
FabrikantBurkert
164,76 €
Each
Aantal stuks
Straight Flow Sensor 1/2 in G 8010 Brass 16 bar - 1/2in G
RS-stocknr. 467-995
Fabrikantnummer424009
FabrikantBurkert
633,19 €
Each
Aantal stuks
Straight Flow Adapter 2 in G S030 Stainless Steel 16 bar - 2in G
RS-stocknr. 249-7579
Fabrikantnummer423980
FabrikantBurkert
216,44 €
Each
Aantal stuks
Straight Flow Adapter 1/2 in G S030 Brass 16 bar - 1/2in G
RS-stocknr. 619-4246
Fabrikantnummer449728
FabrikantBurkert
545,96 €
Each
Aantal stuks
- Sensor 1 in G S030 Stainless Steel 16 bar - 1in G
RS-stocknr. 249-7535
Fabrikantnummer423940
FabrikantBurkert
241,41 €
Each
Aantal stuks
Straight Flow Adapter 1 in Rc S030 PVC 10 bar 161mm 1in Rc
RS-stocknr. 468-140
Fabrikantnummer438093
FabrikantBurkert
179,84 €
Each
Aantal stuks
- Socket 25 mm 8010 PVC 10 bar 116mm 25mm -
RS-stocknr. 370-4806
Fabrikantnummer438164
FabrikantBurkert
166,92 €
Each
Aantal stuks
Straight Flow Sensor 3/4 in G 8010 Brass 16 bar - 3/4in G
RS-stocknr. 467-945
Fabrikantnummer438199
FabrikantBurkert
281,06 €
Each
Aantal stuks
Straight Flow Sensor 1/2 in G 8010 Stainless Steel 16 bar - 1/2in G
RS-stocknr. 468-021
Fabrikantnummer424005
FabrikantBurkert
442,60 €
Each
Aantal stuks
Straight Flow Adapter 3/4 in G S030 Stainless Steel 16 bar - 3/4in G
RS-stocknr. 249-7620
Fabrikantnummer423985
FabrikantBurkert
298,29 €
Each
Aantal stuks
Straight Flow Adapter 2 in G S030 Brass 16 bar - 2in G
RS-stocknr. 249-7614
Fabrikantnummer423984
FabrikantBurkert
285,36 €
Each
Aantal stuks
Straight Flow Adapter 1-1/2 in G S030 Brass 16 bar - 1-1/2in G
RS-stocknr. 249-7591
Fabrikantnummer423982
FabrikantBurkert
247,67 €
Each
Aantal stuks
Straight Flow Adapter 1 in G S030 Brass 16 bar - 1in G
RS-stocknr. 249-7585
Fabrikantnummer423981
FabrikantBurkert
241,41 €
Each
Aantal stuks
Straight In-Line Flow Sensor G S030 Brass 16 bar - 3/4in Internal Thread