MDPE Pipe Support Liners

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compatible Pipe Size Series Maximum Working Pressure
RS-stocknr. 756-523
FabrikantnummerTSM15N
FabrikantJG Speedfit
0,50 €
Each (In a Pack of 10)
Aantal stuks
15mm Speedfit Pipe 12 bar
RS-stocknr. 340-6782
FabrikantnummerPM0815E
FabrikantJG Speedfit
0,978 €
Each (In a Pack of 5)
Aantal stuks
15mm Blanking Plug 10 bar
RS-stocknr. 340-6798
FabrikantnummerPM0822E
FabrikantJG Speedfit
1,182 €
Each (In a Pack of 5)
Aantal stuks
22mm Blanking Plug 10 bar
RS-stocknr. 420-9419
FabrikantnummerSTS15
FabrikantJG Speedfit
0,545 €
Each (In a Pack of 50)
Aantal stuks
15mm Superseal Pipe 16 bar
RS-stocknr. 420-9425
FabrikantnummerSTS22
FabrikantJG Speedfit
0,704 €
Each (In a Pack of 25)
Aantal stuks
22mm Superseal Pipe 16 bar
RS-stocknr. 756-539
FabrikantnummerTSM22N
FabrikantJG Speedfit
0,614 €
Each (In a Pack of 10)
Aantal stuks
22mm Speedfit Pipe 12 bar
Related Products
Speedfit manufacture a wide range of connectors including ...
Description:
Speedfit manufacture a wide range of connectors including conventional straight and bent tap connectors. The tap connector only requires a simple hand tightening to connect up a terminal tap, mixer or a float valve. An integral seal within the fitting ...
Speedfit® valves, connectors and couplers, made from Acetal ...
Description:
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar ...
The John Guest system of push-in fittings and ...
Description:
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points. No need to prepare threaded ...
John Guset Equal Elbow Connector has been developed ...
Description:
John Guset Equal Elbow Connector has been developed for a wide range of applications involving foodstuffs, potable liquids and air. Body: Acetal Co-Polymer (Unfilled), Black'O' Rings: Nitrile, BlackCollets: Acetal Co-Polymer (Unfilled), Black / Stainless Steel.