Compression Fittings

What are compression fittings?
Suitable for use in both commercial and residential applications, brass and copper compression fittings are an easy and practical plumbing method for both DIY and professional plumbers. Available in a variety of standard sizes each in different profiles such as straight connectors, 90-degree elbow, equal tee as well as reducing fittings from one size to another. Connecting copper pipe is easy with the range of fittings available with minimal effort.

How do compression fittings work?
Standard compression fittings are simple and easy to use fitting as simple as the name sounds. Made up of three basic pieces, a compression fitting uses a threaded nut with a hole in that tightens down to the compression fittings body. This tightens down over a small typically brass ring called an Olive that is placed between the nut and the body of the fitting. This olive is compressed by the tightening of the nut to the body creating a sealed joint.

What size do I need?
Always check the exact size of the pipe or fitting to be used when plumbing and a range of metric and imperial fittings are available and ensuring the correct size is selected is key to making an exact and well-sealed joint.

Using Compression Fittings
Most standard compression fittings just require two spanners to install, these can either be fixed or adjustable spanners used to tighten the fittings nut down for the best seal. PTFE tape may also be used over the fittings thread to give the best seal and limit the risk of leaking over time.

...
Lees meer Lees minder

Filters

1 - 20 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compression Connection Pipe Diameter Fitting Type Material Threaded Connection Fitting Direction Thread Size Thread Standard Gender
RS-stocknr. 439-420
Fabrikantnummer1805 08 13
FabrikantLegris
17,38 €
Each
Aantal stuks
- Coupler - 1/4 in BSPT Male Straight 1/4in BSPT -
RS-stocknr. 293-6642
Fabrikantnummer0106 10 00
FabrikantLegris
6,022 €
Each (In a Pack of 5)
Aantal stuks
10mm Equal End Coupler Brass - Straight - - -
RS-stocknr. 231-4957
Fabrikantnummer0105 06 10
FabrikantLegris
2,164 €
Each (In a Pack of 5)
Aantal stuks
6mm Coupler Brass 1/8 in BSPT Male Straight 1/8in BSPT Male
RS-stocknr. 439-414
Fabrikantnummer1805 06 13
FabrikantLegris
17,38 €
Each
Aantal stuks
- Coupler - 1/4 in BSPT Male Straight 1/4in BSPT -
RS-stocknr. 439-919
Fabrikantnummer0106 06 00
FabrikantLegris
2,788 €
Each (In a Pack of 5)
Aantal stuks
6mm Equal End Coupler Brass - Straight - - -
RS-stocknr. 439-925
Fabrikantnummer0106 08 00
FabrikantLegris
3,972 €
Each (In a Pack of 5)
Aantal stuks
8mm Equal End Coupler Brass - Straight - - -
RS-stocknr. 207-210
Fabrikantnummer1804 10 00
FabrikantLegris
81,37 €
Each (In a Box of 2)
Aantal stuks
- Tee - - - - - -
RS-stocknr. 295-2600
Fabrikantnummer1805 10 21
FabrikantLegris
21,73 €
Each
Aantal stuks
- Coupler - 1/2 in BSPT Male Straight 1/2in BSPT -
RS-stocknr. 293-6800
Fabrikantnummer0110 04 00
FabrikantLegris
0,547 €
Each (In a Pack of 10)
Aantal stuks
4mm Nut Brass - - M8 x 1 Metric Female
RS-stocknr. 439-638
Fabrikantnummer0101 04 10
FabrikantLegris
2,796 €
Each (In a Pack of 5)
Aantal stuks
4mm Coupler Brass 1/8 in BSPP Male Straight 1/8in BSPP Male
RS-stocknr. 439-543
Fabrikantnummer1806 12 00
FabrikantLegris
34,48 €
Each
Aantal stuks
- Coupler - - Straight - - -
RS-stocknr. 295-2896
Fabrikantnummer1810 12 00
FabrikantLegris
9,486 €
Each (In a Pack of 5)
Aantal stuks
- Sleeve Nut - M18 x 1.5 - M18 x 1.5 Metric -
RS-stocknr. 439-666
Fabrikantnummer0101 06 13
FabrikantLegris
4,366 €
Each (In a Pack of 5)
Aantal stuks
6mm Coupler Brass 1/4 in BSPP Male Straight 1/4in BSPP Male
RS-stocknr. 231-4799
Fabrikantnummer0116 06 00
FabrikantLegris
5,884 €
Each (In a Pack of 5)
Aantal stuks
6mm Bulkhead Coupler Brass - Straight - - -
RS-stocknr. 231-4963
Fabrikantnummer0105 06 13
FabrikantLegris
2,744 €
Each (In a Pack of 5)
Aantal stuks
6mm Coupler Brass 1/4 in BSPT Male Straight 1/4in BSPT Male
RS-stocknr. 439-739
Fabrikantnummer0109 06 10
FabrikantLegris
4,088 €
Each (In a Pack of 5)
Aantal stuks
6mm Elbow Brass 1/8 in BSPT Male 90° 1/8in BSPT Male
RS-stocknr. 439-903
Fabrikantnummer0106 04 00
FabrikantLegris
2,974 €
Each (In a Pack of 5)
Aantal stuks
4mm Equal End Coupler Brass - Straight - - -
RS-stocknr. 295-2672
Fabrikantnummer1806 10 00
FabrikantLegris
30,75 €
Each
Aantal stuks
- Coupler - - Straight - - -
RS-stocknr. 231-4935
Fabrikantnummer0105 04 10
FabrikantLegris
2,318 €
Each (In a Pack of 5)
Aantal stuks
4mm Coupler Brass 1/8 in BSPT Male Straight 1/8in BSPT Male
RS-stocknr. 293-6709
Fabrikantnummer0105 15 21
FabrikantLegris
7,42 €
Each (In a Pack of 5)
Aantal stuks
15mm Coupler Brass 1/2 in BSPT Male Straight 1/2in BSPT Male