Compression Fittings

What are compression fittings?
Suitable for use in both commercial and residential applications, brass and copper compression fittings are an easy and practical plumbing method for both DIY and professional plumbers. Available in a variety of standard sizes each in different profiles such as straight connectors, 90-degree elbow, equal tee as well as reducing fittings from one size to another. Connecting copper pipe is easy with the range of fittings available with minimal effort.

How do compression fittings work?
Standard compression fittings are simple and easy to use fitting as simple as the name sounds. Made up of three basic pieces, a compression fitting uses a threaded nut with a hole in that tightens down to the compression fittings body. This tightens down over a small typically brass ring called an Olive that is placed between the nut and the body of the fitting. This olive is compressed by the tightening of the nut to the body creating a sealed joint.

What size do I need?
Always check the exact size of the pipe or fitting to be used when plumbing and a range of metric and imperial fittings are available and ensuring the correct size is selected is key to making an exact and well-sealed joint.

Using Compression Fittings
Most standard compression fittings just require two spanners to install, these can either be fixed or adjustable spanners used to tighten the fittings nut down for the best seal. PTFE tape may also be used over the fittings thread to give the best seal and limit the risk of leaking over time.

...
Lees meer Lees minder

Filters

1 - 20 van 217 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compression Connection Pipe Diameter Fitting Type Material Threaded Connection Fitting Direction Thread Size Thread Standard Gender
RS-stocknr. 432-4760
FabrikantnummerM12MSC1/2N-316
FabrikantParker
16,20 €
Each
Aantal stuks
- Coupler - 1/2 in NPT Straight 1/2in NPT -
RS-stocknr. 432-4748
FabrikantnummerM6MSC1/4N-316
FabrikantParker
7,02 €
Each
Aantal stuks
- Coupler - 1/4 in NPT Straight 1/4in NPT -
RS-stocknr. 432-4710
Fabrikantnummer4MSC4N-316
FabrikantParker
6,89 €
Each
Aantal stuks
- Coupler - 1/4 in NPT Straight 1/4in NPT -
RS-stocknr. 369-1643
FabrikantRS PRO
3,47 €
Each (In a Pack of 2)
Aantal stuks
22mm Coupler Brass - Elbow - - -
RS-stocknr. 439-420
Fabrikantnummer1805 08 13
FabrikantLegris
17,38 €
Each
Aantal stuks
- Coupler - 1/4 in BSPT Male Straight 1/4in BSPT -
RS-stocknr. 432-4681
FabrikantnummerSCM6-316
FabrikantParker
10,78 €
Each
Aantal stuks
- Union - - Straight - - -
RS-stocknr. 369-1665
FabrikantRS PRO
5,06 €
Each (In a Pack of 2)
Aantal stuks
22mm Equal Tee Brass - - - - -
RS-stocknr. 432-4726
Fabrikantnummer6MSC6N-316
FabrikantParker
10,99 €
Each
Aantal stuks
- Coupler - 3/8 in NPT Straight 3/8in NPT -
RS-stocknr. 293-6642
Fabrikantnummer0106 10 00
FabrikantLegris
6,022 €
Each (In a Pack of 5)
Aantal stuks
10mm Equal End Coupler Brass - Straight - - -
RS-stocknr. 231-4957
Fabrikantnummer0105 06 10
FabrikantLegris
2,164 €
Each (In a Pack of 5)
Aantal stuks
6mm Coupler Brass 1/8 in BSPT Male Straight 1/8in BSPT Male
RS-stocknr. 798-230
FabrikantRS PRO
6,12 €
Each
Aantal stuks
15mm Wall Plate Elbow Adapter Brass 1/2 in BSPP Female 90° 1/2in BSPP Female
RS-stocknr. 439-919
Fabrikantnummer0106 06 00
FabrikantLegris
2,788 €
Each (In a Pack of 5)
Aantal stuks
6mm Equal End Coupler Brass - Straight - - -
RS-stocknr. 439-414
Fabrikantnummer1805 06 13
FabrikantLegris
17,38 €
Each
Aantal stuks
- Coupler - 1/4 in BSPT Male Straight 1/4in BSPT -
RS-stocknr. 207-210
Fabrikantnummer1804 10 00
FabrikantLegris
81,37 €
Each (In a Box of 2)
Aantal stuks
- Tee - - - - - -
RS-stocknr. 432-0421
FabrikantRS PRO
8,14 €
Each (In a Pack of 2)
Aantal stuks
22 x 15 x 22mm Reducer Tee Brass - - - - -
RS-stocknr. 439-925
Fabrikantnummer0106 08 00
FabrikantLegris
3,972 €
Each (In a Pack of 5)
Aantal stuks
8mm Equal End Coupler Brass - Straight - - -
RS-stocknr. 293-6800
Fabrikantnummer0110 04 00
FabrikantLegris
0,547 €
Each (In a Pack of 10)
Aantal stuks
4mm Nut Brass - - M8 x 1 Metric Female
RS-stocknr. 295-2600
Fabrikantnummer1805 10 21
FabrikantLegris
21,73 €
Each
Aantal stuks
- Coupler - 1/2 in BSPT Male Straight 1/2in BSPT -
RS-stocknr. 439-638
Fabrikantnummer0101 04 10
FabrikantLegris
2,796 €
Each (In a Pack of 5)
Aantal stuks
4mm Coupler Brass 1/8 in BSPP Male Straight 1/8in BSPP Male
RS-stocknr. 439-666
Fabrikantnummer0101 06 13
FabrikantLegris
4,366 €
Each (In a Pack of 5)
Aantal stuks
6mm Coupler Brass 1/4 in BSPP Male Straight 1/4in BSPP Male