Compression Fittings

What are compression fittings?
Suitable for use in both commercial and residential applications, brass and copper compression fittings are an easy and practical plumbing method for both DIY and professional plumbers. Available in a variety of standard sizes each in different profiles such as straight connectors, 90-degree elbow, equal tee as well as reducing fittings from one size to another. Connecting copper pipe is easy with the range of fittings available with minimal effort.

How do compression fittings work?
Standard compression fittings are simple and easy to use fitting as simple as the name sounds. Made up of three basic pieces, a compression fitting uses a threaded nut with a hole in that tightens down to the compression fittings body. This tightens down over a small typically brass ring called an Olive that is placed between the nut and the body of the fitting. This olive is compressed by the tightening of the nut to the body creating a sealed joint.

What size do I need?
Always check the exact size of the pipe or fitting to be used when plumbing and a range of metric and imperial fittings are available and ensuring the correct size is selected is key to making an exact and well-sealed joint.

Using Compression Fittings
Most standard compression fittings just require two spanners to install, these can either be fixed or adjustable spanners used to tighten the fittings nut down for the best seal. PTFE tape may also be used over the fittings thread to give the best seal and limit the risk of leaking over time.

...
Lees meer Lees minder

Filters

1 - 20 van 219 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compression Connection Pipe Diameter Fitting Type Material Threaded Connection Fitting Direction Thread Size Thread Standard Gender
RS-stocknr. 369-1665
FabrikantRS PRO
4,82 €
Each (In a Pack of 2)
Aantal stuks
22mm Equal Tee Brass - - - - -
RS-stocknr. 369-1643
FabrikantRS PRO
3,40 €
Each (In a Pack of 2)
Aantal stuks
22mm Coupler Brass - Elbow - - -
RS-stocknr. 798-230
FabrikantRS PRO
6,12 €
Each
Aantal stuks
15mm Wall Plate Elbow Adapter Brass 1/2 in BSPP Female 90° 1/2in BSPP Female
RS-stocknr. 432-0421
FabrikantRS PRO
7,75 €
Each (In a Pack of 2)
Aantal stuks
22 x 15 x 22mm Reducer Tee Brass - - - - -
RS-stocknr. 225-7551
FabrikantRS PRO
43,26 €
Each
Aantal stuks
35mm Deep Seal P Copper 1-1/4 in BSP Female - 1-1/4in BSP Female
RS-stocknr. 796-896
FabrikantRS PRO
3,98 €
Each (In a Pack of 2)
Aantal stuks
10mm Coupler Brass 3/8 in BSPP Female Straight 3/8in BSPP Female
RS-stocknr. 285-8716
FabrikantRS PRO
2,56 €
Each (In a Pack of 2)
Aantal stuks
15mm Coupler Brass 1/2 in BSPP Female Straight 1/2in BSPP Female
RS-stocknr. 796-830
FabrikantRS PRO
3,72 €
Each (In a Pack of 2)
Aantal stuks
12mm Coupler Brass 1/2 in BSPP Male Straight 1/2in BSPP Male
RS-stocknr. 203-8625
FabrikantRS PRO
36,47 €
Each
Aantal stuks
54mm Coupler Brass - Straight - - -
RS-stocknr. 285-8687
FabrikantRS PRO
2,18 €
Each (In a Pack of 2)
Aantal stuks
15mm Coupler Brass 1/2 in BSPP Male Straight 1/2in BSPP Male
RS-stocknr. 432-0358
FabrikantRS PRO
4,17 €
Each (In a Pack of 2)
Aantal stuks
28mm Coupler Brass 1 in BSPP Male Straight 1in BSPP Male
RS-stocknr. 203-8653
FabrikantRS PRO
4,46 €
Each (In a Pack of 2)
Aantal stuks
15mm Coupler Brass 1/4 in BSPP Male Straight 1/4in BSPP Male
RS-stocknr. 796-795
FabrikantRS PRO
2,805 €
Each (In a Pack of 2)
Aantal stuks
10mm Coupler Brass 3/8 in BSPP Male Straight 3/8in BSPP Male
RS-stocknr. 432-0364
FabrikantRS PRO
8,73 €
Each
Aantal stuks
28mm Tank Coupler Brass - Straight - - -
RS-stocknr. 796-868
FabrikantRS PRO
10,29 €
Each
Aantal stuks
28 mm x 1 in Coupler Brass 1 in BSPP Male Straight 1in BSPP Male
RS-stocknr. 225-7567
FabrikantRS PRO
44,99 €
Each
Aantal stuks
42mm Deep Seal P Copper 1-1/2 in BSP Female - 1-1/2in BSP Female
RS-stocknr. 285-8700
FabrikantRS PRO
6,88 €
Each
Aantal stuks
28mm Coupler Brass 1 in BSPP Male Straight 1in BSPP Male
RS-stocknr. 761-086
FabrikantRS PRO
11,605 €
Each (In a Pack of 2)
Aantal stuks
28mm Coupler Brass 1 in BSP Female Elbow 1in BSP Female
RS-stocknr. 798-066
FabrikantRS PRO
3,55 €
Each (In a Pack of 2)
Aantal stuks
15mm Coupler Brass 3/4 in BSPP Male Straight 3/4in BSPP Male
RS-stocknr. 432-0241
FabrikantRS PRO
6,655 €
Each (In a Pack of 2)
Aantal stuks
28mm Coupler Brass - Straight - - -
Related Products
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...