Compression Fitting Olives

Compression fitting olives are used in electrical conduit systems and plumbing. They are generally used for fastening, joining and sealing or for reinforcement. They're the safe way to connect copper pipe without the use of heat.

How do compression fitting olives work?

Compression fitting olives work by the compression of an 'olive' between a valve and nut, and the pipe itself. The valve and nut both have tapered sides into which the olive fits. Using a spanner and a pair of grips you can tighten the nut to exert pressure on the olive. The compression fitting can be assembled by sliding on the nut and olive at both ends, and tightening the nut with a spanner. In the case of a leak it's advised not to over tighten a compression fitting so that the olive remains undistorted.

What are compression fitting olives made of?

Compression fitting olives are most often narrow circular rings made from metal, and less commonly, plastic. They join two tubes or pipes together and are compatible with pipes of a variety of standard sizes.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compatible Pipe Size Material
RS-stocknr. 293-6721
Fabrikantnummer0124 04 00
FabrikantLegris
0,342 €
Each (In a Pack of 10)
Aantal stuks
4mm Brass
RS-stocknr. 293-6793
Fabrikantnummer0124 16 00
FabrikantLegris
0,895 €
Each (In a Pack of 10)
Aantal stuks
16mm Brass
RS-stocknr. 295-2818
Fabrikantnummer1824 08 00
FabrikantLegris
2,464 €
Each (In a Pack of 5)
Aantal stuks
8mm Stainless Steel
RS-stocknr. 293-6759
Fabrikantnummer0124 10 00
FabrikantLegris
0,423 €
Each (In a Pack of 10)
Aantal stuks
10mm Brass
RS-stocknr. 293-6737
Fabrikantnummer0124 06 00
FabrikantLegris
0,389 €
Each (In a Pack of 10)
Aantal stuks
6mm Brass
RS-stocknr. 295-2824
Fabrikantnummer1824 10 00
FabrikantLegris
3,806 €
Each (In a Pack of 5)
Aantal stuks
10mm Stainless Steel
RS-stocknr. 293-6765
Fabrikantnummer0124 12 00
FabrikantLegris
0,558 €
Each (In a Pack of 10)
Aantal stuks
12mm Brass
RS-stocknr. 295-2830
Fabrikantnummer1824 12 00
FabrikantLegris
3,61 €
Each (In a Pack of 5)
Aantal stuks
12mm Stainless Steel
RS-stocknr. 293-6771
Fabrikantnummer0124 15 00
FabrikantLegris
0,716 €
Each (In a Pack of 10)
Aantal stuks
15mm Brass
RS-stocknr. 295-2802
Fabrikantnummer1824 06 00
FabrikantLegris
2,376 €
Each (In a Pack of 5)
Aantal stuks
6mm Stainless Steel
RS-stocknr. 293-6743
Fabrikantnummer0124 08 00
FabrikantLegris
0,286 €
Each (In a Pack of 10)
Aantal stuks
8mm Brass