Brass & Copper Push Fit Fittings

Copper Pipe Fittings
Copper is used as it can tolerate very high temperatures and as such, is used widely for central heating applications

Different types of Fittings

Adapters
Adapters are used to extend runs, or to simply change the connection type at the end of a pipe

Bushings
Bushings are used to join pipes of different sizes, usually by reducing a larger fitting down to a smaller pipe.

Couplings
A coupling is used to extend the run of a pipe, or change pipe sizes

Elbows
If you need to change the direction of flow, elbows are likely your best bet. Produced primarily in 90 and 45 degree angles (unique sizes like 22.5 and 60 are also available), elbows can be threaded or sweated, and are one of the most crucial fittings used in plumbing

Tees
When more than one branch is required of a water supply, tees are the way to go. Essentially a long coupling with an outlet on the side, these fittings feature their outlets at 90° from the inlet, and are sized according to their "run" (the horizontal, or straight-through dimension of the fitting), and the side outlet (the "top" of the fitting, 90 degrees off the run). When the run of a tee is smaller than the side outlet, it's often referred to as a "bull head" fitting.

Caps and Plugs
A cap, as its name suggests, is a cap that goes over the end of a pipe, creating a dead end. Plugs also stop up a pipe or tube system, but are plugged, like a stopper, into the end of the pipe.

Cross type Fitting
Cross type fittings contains 4 opening in 4 directions. These are connected when there are 4 pipes are meeting at a point.

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Push Fit Pipe Size Threaded Connection Threaded Tee Connection Demountable Connection Gender Tee Gender Thread Size Thread Size Tee Thread Standard Thread Standard Tee Material
RS-stocknr. 712-6724
Fabrikantnummer65666
FabrikantPegler Yorkshire
9,07 €
Each
Aantal stuks
- Equal Tee 15mm - - Yes - - - - - - Brass
RS-stocknr. 712-6727
Fabrikantnummer65114
FabrikantPegler Yorkshire
4,885 €
Each (In a Pack of 2)
Aantal stuks
Straight Coupler 15mm - - Yes - - - - - - Brass
RS-stocknr. 712-6718
Fabrikantnummer65936
FabrikantPegler Yorkshire
9,98 €
Each
Aantal stuks
- Draining Tap 15mm - - Yes - - - - - - Brass
RS-stocknr. 712-6783
Fabrikantnummer65820
FabrikantPegler Yorkshire
12,06 €
Each
Aantal stuks
- One End & Branch Reducer Tee 22 x 15mm - - Yes - - - - - - Brass
RS-stocknr. 712-6733
Fabrikantnummer65267
FabrikantPegler Yorkshire
6,38 €
Each (In a Pack of 2)
Aantal stuks
Straight Taper Coupler 15mm 1/2 in R Male - Yes - Male 1/2in - R - Brass
RS-stocknr. 712-6720
Fabrikantnummer65496
FabrikantPegler Yorkshire
6,145 €
Each (In a Pack of 2)
Aantal stuks
90° Street Elbow 15mm - - Yes - - - - - - Brass
RS-stocknr. 712-6777
Fabrikantnummer65292
FabrikantPegler Yorkshire
16,47 €
Each
Aantal stuks
Straight Taper Coupler 22mm 3/4 in R Male - Yes - Male 3/4in - R - Brass
RS-stocknr. 712-6768
Fabrikantnummer65874
FabrikantPegler Yorkshire
7,28 €
Each
Aantal stuks
- End Stop 22mm - - Yes - - - - - - Brass
RS-stocknr. 712-6749
Fabrikantnummer65206
FabrikantPegler Yorkshire
10,21 €
Each
Aantal stuks
Straight Coupler 15mm 1/2 in G Female - Yes - Female 1/2in - G - Brass
RS-stocknr. 712-6714
Fabrikantnummer65516
FabrikantPegler Yorkshire
5,74 €
Each (In a Pack of 2)
Aantal stuks
90° Elbow 15mm - - Yes - - - - - - Brass
RS-stocknr. 712-6774
Fabrikantnummer65535
FabrikantPegler Yorkshire
6,99 €
Each
Aantal stuks
Obtuse Elbow 15mm - - Yes - - - - - - Brass
RS-stocknr. 712-6730
Fabrikantnummer65524
FabrikantPegler Yorkshire
9,54 €
Each
Aantal stuks
90° Elbow 22mm - - Yes - - - - - - Brass
RS-stocknr. 712-6770
Fabrikantnummer65676
FabrikantPegler Yorkshire
13,28 €
Each
Aantal stuks
- Equal Tee 22mm - - Yes - - - - - - Brass
RS-stocknr. 712-6746
Fabrikantnummer65121
FabrikantPegler Yorkshire
8,19 €
Each
Aantal stuks
Straight Coupler 22mm - - Yes - - - - - - Brass
RS-stocknr. 712-6742
Fabrikantnummer65866
FabrikantPegler Yorkshire
4,585 €
Each (In a Pack of 2)
Aantal stuks
- End Stop 15mm - - Yes - - - - - - Brass
RS-stocknr. 712-6764
Fabrikantnummer65840
FabrikantPegler Yorkshire
16,68 €
Each
Aantal stuks
- Branch Tee 15mm - 1/2 in G Female Yes Female - - 1/2in - G Brass
RS-stocknr. 712-6736
Fabrikantnummer65950
FabrikantPegler Yorkshire
16,15 €
Each
Aantal stuks
- Service Valve 15mm - - Yes - - - - - - Brass